Parametric results for: 1952M/7T under DIP Switches

Filter Your Search

11 - 20 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
209-3LPST
CTS Corporation
$0.3085 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
209-3LPSTF
CTS Corporation
$0.3126 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
ADF04T04
TE Connectivity
$0.3235 Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 100 MΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 8 TAPE SEALED NO COPPER ALLOY WIRE 7.5 mm 4 mm 12.14 mm 0.157 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
210-6MS
CTS Corporation
$0.3245 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 6 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 16.71 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
219-2LPST
CTS Corporation
$0.3282 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-3LPST
CTS Corporation
$0.3288 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 3 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 6.7 mm 4.05 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
209-4MS
CTS Corporation
$0.3343 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
KAS1104ET
E-Switch Inc
$0.3475 Active 25 mA 24 V 2000 Cycle(s) 0.1 mΩ 4 SPST GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE 0.025A@24VDC 500VRMS V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE 8 NO Gold/Nickel (Au/Ni) PHOSPHOR BRONZE SOLDER 0.039 inch 9.906 mm 5.9944 mm 11.5316 mm 0.126 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
219-2MST
CTS Corporation
$0.3510 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED; TOP TAPE SEALED WAVE NO Tin (Sn) SOLDER 0.01 inch 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
208-5
CTS Corporation
$0.3543 Yes Active 50 mA 24 V 2000 Cycle(s) 5 SPST LATCHED SLIDE DIP SWITCH .05A@24VDC e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE NO Tin (Sn) SOLDER 9.78 mm 7.6 mm 14.88 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS