Filter Your Search
61 - 70 of 821,234 results
|
4824-3004-CP
3M Interconnect
|
$0.3137 | Yes | Yes | Active | 24 | NOT SPECIFIED | 2.54 mm | 1 A | IC SOCKET | DIP24 | STANDARD: UL94V-0, 3M | 100VAC V | 5 GΩ | e3 | 85 °C | -25 °C | RECTANGLE | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | LEAF | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.2 inch | 0.4 inch | 1.195 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | |||
|
DS1001-01-20BT1NSF6S
Ningbo connfly electronic CO LTD
|
$0.3142 | Contact Manufacturer | 20 | 2.54 mm | 3 A | IC SOCKET | DIP20 | STANDARD: UL 94V-0 | 500VAC V | 1 GΩ | 105 °C | -40 °C | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.185 inch | 0.4 inch | 1 inch | CONNFLY ELECTRONIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SPC15496
SPC Multicomp
|
$0.3176 | Yes | Active | 14 | P-CUSN | 2.54 mm | 1 A | IC SOCKET | DIP14 | 1400VAC V | 5 GΩ | 85 °C | -25 °C | SN | TIN | LEAF | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.201 inch | 0.4 inch | 0.7 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
SPC15560
SPC Multicomp
|
$0.3234 | Yes | Active | 6 | BE-CU | 2.54 mm | 3 A | IC SOCKET | DIP6 | 10 GΩ | 105 °C | -40 °C | AU ON NI | TIN OVER NICKEL | RND PIN-SKT | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.4 inch | 0.3 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SS-101-G-2-N
Samtec Inc
|
$0.3240 | Yes | Active | 1 | BE-CU | 1 A | IC SOCKET | SIP1 | WITH NON-FLUSH | e4 | 125 °C | -65 °C | RECTANGLE | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYESTER | STRAIGHT | RECTANGULAR | SOLDER | 0.175 inch | 0.1 inch | 0.1 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
1419111-2
TE Connectivity
|
$0.3301 | Yes | Active | NOT APPLICABLE | RELAY SOCKET | NOT APPLICABLE | STAINLESS STEEL | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
2227MC-08-03-18-F1
SPC Multicomp
|
$0.3329 | Yes | Active | 8 | 2.54 mm | 3 A | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | 1000VAC V | 1 GΩ | 105 °C | -25 °C | RECTANGLE | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
DILB20P-223TLF
Amphenol Communications Solutions
|
$0.3355 | Yes | Active | 20 | COPPER ALLOY | IC SOCKET | DIP20 | STANDARD: UL 94V-0 | RECTANGLE | NOT SPECIFIED | POLYAMIDE | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 20 | |||||||||||||||||||||
|
2-1437514-4
TE Connectivity
|
$0.3399 | Yes | Yes | End Of Life | 8 | NOT APPLICABLE | 2.54 mm | 3 A | IC SOCKET | DIP8 | VERTICAL MOUNT DIP SOCKET | 1 GΩ | 125 °C | -55 °C | NOT APPLICABLE | 0.1 inch | STRAIGHT | 300 µm | PRESS FIT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
4832-6004-CP
3M Interconnect
|
$0.3444 | Yes | Yes | Active | 32 | NOT SPECIFIED | 2.54 mm | 1 A | IC SOCKET | DIP32 | STANDARD: UL94V-0, 3M | 100VAC V | 5 GΩ | e3 | 85 °C | -25 °C | RECTANGLE | NOT SPECIFIED | Matte Tin (Sn) - with Nickel (Ni) barrier | LEAF | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.2 inch | 0.7 inch | 1.595 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M |