Parametric results for: 交通银行支票哪里能买到【J证微W60688168】 under Sockets and Chip Carriers

Filter Your Search

61 - 70 of 821,234 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4824-3004-CP
3M Interconnect
$0.3137 Yes Yes Active 24 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP24 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 1.195 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M
DS1001-01-20BT1NSF6S
Ningbo connfly electronic CO LTD
$0.3142 Contact Manufacturer 20 2.54 mm 3 A IC SOCKET DIP20 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 1 inch CONNFLY ELECTRONIC CO LTD unknown EAR99 8536.69.40.40
SPC15496
SPC Multicomp
$0.3176 Yes Active 14 P-CUSN 2.54 mm 1 A IC SOCKET DIP14 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.7 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
SPC15560
SPC Multicomp
$0.3234 Yes Active 6 BE-CU 2.54 mm 3 A IC SOCKET DIP6 10 GΩ 105 °C -40 °C AU ON NI TIN OVER NICKEL RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.4 inch 0.3 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
SS-101-G-2-N
Samtec Inc
$0.3240 Yes Active 1 BE-CU 1 A IC SOCKET SIP1 WITH NON-FLUSH e4 125 °C -65 °C RECTANGLE AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYESTER STRAIGHT RECTANGULAR SOLDER 0.175 inch 0.1 inch 0.1 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
1419111-2
TE Connectivity
$0.3301 Yes Active NOT APPLICABLE RELAY SOCKET NOT APPLICABLE STAINLESS STEEL SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2227MC-08-03-18-F1
SPC Multicomp
$0.3329 Yes Active 8 2.54 mm 3 A IC SOCKET DIP8 STANDARD: UL 94V-0 1000VAC V 1 GΩ 105 °C -25 °C RECTANGLE RND PIN-SKT POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.165 inch 0.4 inch 0.4 inch MULTICOMP PRO unknown EAR99 8536.69.40.40
DILB20P-223TLF
Amphenol Communications Solutions
$0.3355 Yes Active 20 COPPER ALLOY IC SOCKET DIP20 STANDARD: UL 94V-0 RECTANGLE NOT SPECIFIED POLYAMIDE AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 20
2-1437514-4
TE Connectivity
$0.3399 Yes Yes End Of Life 8 NOT APPLICABLE 2.54 mm 3 A IC SOCKET DIP8 VERTICAL MOUNT DIP SOCKET 1 GΩ 125 °C -55 °C NOT APPLICABLE 0.1 inch STRAIGHT 300 µm PRESS FIT TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
4832-6004-CP
3M Interconnect
$0.3444 Yes Yes Active 32 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP32 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.2 inch 0.7 inch 1.595 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M