Parametric results for: 交通银行支票哪里能买到【J证微W60688168】 under Sockets and Chip Carriers

Filter Your Search

51 - 60 of 835,337 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ED24DT
On-Shore Technology Inc
$0.1968 Yes Yes Active ON SHORE TECHNOLOGY INC compliant
DILB18P-223TLF
Amphenol FCi
$0.1991 Yes Active 18 NOT SPECIFIED IC SOCKET DIP18 STANDARD: UL 94V-0 RECTANGLE NOT SPECIFIED POLYAMIDE AMPHENOL FCI ASIA PTE LTD compliant LEAD FREE EAR99 8536.69.40.40 Amphenol
4808-3004-CP
3M Electronics
$0.1999 Yes Active 8 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 0.395 inch 3M ELECTRONIC PRODUCTS DIVISION compliant ROHS COMPLIANT EAR99 8536.69.40.40 3M
01-0518-10H
Aries Electronics Inc
$0.2000 Yes Yes Active 1 BRASS 3 A IC SOCKET SIP13 STANDARD: UL 94V-0 e3 105 °C GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT NYLON46 STRAIGHT RECTANGULAR SOLDER 0.165 inch 0.1 inch 0.1 inch ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40
01-0518-10
Aries Electronics Inc
$0.2000 Yes Yes Active 1 BRASS 3 A IC SOCKET SIP3 STANDARD: UL 94V-0 e3 105 °C GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT NYLON46 STRAIGHT RECTANGULAR SOLDER 0.165 inch 0.1 inch 0.1 inch ARIES ELECTRONICS INC compliant ROHS COMPLIANT EAR99 8536.69.40.40 ARIES
01-0513-10
Aries Electronics Inc
$0.2000 Yes Yes Active 1 BRASS IC SOCKET SIP13 STANDARD: UL 94V-0 e3 GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier NYLON46 ARIES ELECTRONICS INC compliant ROHS COMPLIANT EAR99 8536.69.40.40 ARIES
01-0513-10T
Aries Electronics Inc
$0.2000 Yes Yes Active 1 BRASS IC SOCKET SIP13 STANDARD: UL 94V-0 e3 GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier NYLON46 ARIES ELECTRONICS INC compliant ROHS COMPLIANT EAR99 8536.69.40.40
ICM-306-1-GT
Adam Technologies Inc
$0.2114 Active 6 NOT SPECIFIED 2.54 mm 3 A IC SOCKET DIP6 500VAC V 10 GΩ 105 °C -40 °C RECTANGLE NOT SPECIFIED TIN OVER COPPER RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.178 inch 0.4 inch 0.3 inch ADAM TECH compliant EAR99 8536.69.40.40 Adam Tech
2227-20-03-07
SPC Multicomp
$0.2189 Active 20 IC SOCKET DIP20 LOW PROFILE GLASS FILLED PBT POLYESTER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
SS-101-T-2-N
Samtec Inc
$0.2191 Yes Active 1 BE-CU 1 A IC SOCKET SIP1 WITH NON-FLUSH e3 125 °C -65 °C RECTANGLE AU ON NI Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYESTER STRAIGHT RECTANGULAR SOLDER 0.175 inch 0.1 inch 0.1 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC