Parametric results for: KS922-97TT under Sockets and Chip Carriers

Filter Your Search

41 - 50 of 821,227 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1010-42T1WS
Ningbo connfly electronic CO LTD
$0.2216 Contact Manufacturer 42 1.778 mm IC SOCKET DIP42 STANDARD: UL94V-0 500VAC V 1 GΩ 105 °C -20 °C RECTANGLE LEAF POLYETHYLENE STRAIGHT RECTANGULAR 600 µm SOLDER 0.189 inch 0.698 inch 1.47 inch CONNFLY ELECTRONIC CO LTD unknown
390262-3
TE Connectivity
$0.2235 No Obsolete 32 NOT SPECIFIED IC SOCKET DIP32 e0 TIN LEAD TIN LEAD GLASS FILLED POLYBUTYLENE TEREPHTHALATE TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.40
1-390262-1
TE Connectivity
$0.2338 Yes Obsolete 24 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP24 1000VAC V 1 GΩ e3 105 °C -40 °C RECTANGLE NOT SPECIFIED Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.201 inch 0.697 inch 1.2 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 LEAD FREE TE Connectivity
MC-68PLCC
SPC Multicomp
$0.2422 Active 68 P-CUSN 1 A IC SOCKET PLCC68 500VAC V 1 GΩ 85 °C -20 °C 17X17 SN ON CU TIN OVER COPPER BELLOWED TYPE GLASS FILLED POLYBUTYLENE TEREPHTHALATE STRAIGHT SOLDER 0.318 inch 1.24 inch 1.24 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
4808-3000-CP
3M Interconnect
$0.2442 Yes Yes Active 8 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP8 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.4 inch 0.395 inch 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 3M
SS-102-TT-2-N
Samtec Inc
$0.2465 Yes Active 2 BE-CU 2.54 mm 1 A IC SOCKET SIP2 WITH NON-FLUSH e3 125 °C -65 °C RECTANGLE SN Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR SOLDER 0.175 inch 0.1 inch 0.2 inch SAMTEC INC not_compliant EAR99 8536.69.40.40
2227MC-24-03-06-F1
SPC Multicomp
$0.2524 Yes Active 24 2.54 mm 3 A IC SOCKET DIP24 STANDARD: UL 94V-0 1000VAC V 1 GΩ 105 °C -25 °C RECTANGLE RND PIN-SKT POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.165 inch 0.4 inch 1.2 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
390261-8
TE Connectivity
$0.2606 No Obsolete 24 NOT SPECIFIED IC SOCKET DIP24 DIP SOCKET NOT SPECIFIED GLASS FILLED POLYBUTYLENE TEREPHTHALATE TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.40 TE Connectivity
SMC-1-08-1-GT
Adam Technologies Inc
$0.2621 Active ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 Adam Tech
540-88-032-17-400
PRECI-DIP SSA
$0.2699 Yes Yes Active 32 PHOSPHOR BRONZE 1.27 mm 1 A IC SOCKET PLCC32 848VAC V 5 GΩ e3 125 °C -55 °C 9X7 TIN Tin (Sn) BELLOWED TYPE GLASS FILLED POLYETHYLENE/GLASS FILLED POLYPHENYLENE SULFIDE 0.05 inch STRAIGHT RECTANGULAR SURFACE MOUNT 3.8 inch 16.95 inch 16.95 inch PRECI-DIP SA compliant EAR99 8536.69.40.40 Preci-Dip