Parametric results for: SD-105-T-28 under Sockets and Chip Carriers

Filter Your Search

21 - 30 of 821,227 results

All Filters
|
0.0117.780.014.4 5258.89513.3 37517.78
-
0.0150.8350.0150.220.4250.630.835
-
0.28.10.24.156.1258.1
-
0.15000.1125250375500
-
11 000 000 000 000 0001250 000 000 000 001500 000 000 000 0011 000 000 000 000 000
-
4208455106157208
-
4040040130220310400
-
-26910-269-129-6010
-
0.0397.620.0393.8 2955.7 2487.62
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
DILB24P-224TLF
Amphenol Communications Solutions
DILB14P-223TLF
Amphenol FCi
1674770-7
TE Connectivity
SPC15494
SPC Multicomp
A28-LC-TT
ASSMANN WSW components GmbH
SPC15558
SPC Multicomp
540-88-044-24-008
PRECI-DIP SSA
1-2199298-5
TE Connectivity
1-2199298-5
TE Connectivity
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Contacts Contact Material
Terminal Pitch
Current Rating
Device Socket Type
Device Type Used On
Additional Feature
Dielectric Withstanding Voltage
Insulation Resistance
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Contact Configuration
Contact Finish Mating
Contact Finish Termination
Contact Style
Housing Material
Mating Contact Pitch
Mounting Style
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Depth
Body Breadth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Pin Count
Samacsys Manufacturer
Contact Manufacturer 8 2.54 mm 3 A IC SOCKET DIP8 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.4 inch CONNFLY ELECTRONIC CO LTD unknown EAR99 8536.69.40.40
Yes Active 24 COPPER ALLOY IC SOCKET DIP24 STANDARD: UL 94V-0 RECTANGLE PURE TIN (100) OVER NICKEL (50) Pure Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 24 Amphenol Communications Solutions
Yes Yes Active 14 NOT SPECIFIED IC SOCKET DIP14 STANDARD: UL 94V-0 e3 RECTANGLE TIN OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
Yes Yes Obsolete 479 NOT SPECIFIED IC SOCKET PGA479 PGA SOCKET, UL 94V-0 NOT APPLICABLE GLASS FILLED POLYETHYLENE TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 LEAD FREE
Yes Active 8 P-CUSN 2.54 mm 1 A IC SOCKET DIP8 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
Yes Active 28 PHOSPHOR BRONZE IC SOCKET DIP28 STANDARD: UL 94V-0 e3 RECTANGLE TIN (80) Tin (Sn) POLYBUTYLENE TEREPHTHALATE ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.40 ROHS COMPLIANT
Yes Active 48 P-CUSN 2.54 mm 1 A IC SOCKET DIP48 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.201 inch 0.7 inch 2.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
Yes Yes Active 44 PHOSPHOR BRONZE IC SOCKET PLCC44 e3 TIN TIN POLYETHYLENE PRECI-DIP SA compliant EAR99 8536.69.40.40 ROHS COMPLIANT Preci-Dip
Yes Active 18 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP18 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
Yes Active 18 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP18 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
Compare
DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
$0.1637 Buy Contact Manufacturer 8 2.54 mm 3 A IC SOCKET DIP8 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.4 inch CONNFLY ELECTRONIC CO LTD unknown EAR99 8536.69.40.40
DILB24P-224TLF
Amphenol Communications Solutions
$0.1637 Buy Yes Active 24 COPPER ALLOY IC SOCKET DIP24 STANDARD: UL 94V-0 RECTANGLE PURE TIN (100) OVER NICKEL (50) Pure Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 24 Amphenol Communications Solutions
DILB14P-223TLF
Amphenol FCi
$0.1646 Buy Yes Yes Active 14 NOT SPECIFIED IC SOCKET DIP14 STANDARD: UL 94V-0 e3 RECTANGLE TIN OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier POLYESTER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
1674770-7
TE Connectivity
$0.1671 Buy Yes Yes Obsolete 479 NOT SPECIFIED IC SOCKET PGA479 PGA SOCKET, UL 94V-0 NOT APPLICABLE GLASS FILLED POLYETHYLENE TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 LEAD FREE
SPC15494
SPC Multicomp
$0.1747 Buy Yes Active 8 P-CUSN 2.54 mm 1 A IC SOCKET DIP8 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.201 inch 0.4 inch 0.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
A28-LC-TT
ASSMANN WSW components GmbH
$0.1750 Buy Yes Active 28 PHOSPHOR BRONZE IC SOCKET DIP28 STANDARD: UL 94V-0 e3 RECTANGLE TIN (80) Tin (Sn) POLYBUTYLENE TEREPHTHALATE ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.40 ROHS COMPLIANT
SPC15558
SPC Multicomp
$0.1758 Buy Yes Active 48 P-CUSN 2.54 mm 1 A IC SOCKET DIP48 1400VAC V 5 GΩ 85 °C -25 °C SN TIN LEAF POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.201 inch 0.7 inch 2.4 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
540-88-044-24-008
PRECI-DIP SSA
$0.1838 Buy Yes Yes Active 44 PHOSPHOR BRONZE IC SOCKET PLCC44 e3 TIN TIN POLYETHYLENE PRECI-DIP SA compliant EAR99 8536.69.40.40 ROHS COMPLIANT Preci-Dip
1-2199298-5
TE Connectivity
$0.1844 Buy Yes Active 18 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP18 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
1-2199298-5
TE Connectivity
$0.1844 Buy Yes Active 18 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP18 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity