Parametric results for: ar16 under Sockets and Chip Carriers

Filter Your Search

11 - 20 of 821,234 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-2199298-1
TE Connectivity
$0.1380 Yes Active 6 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP6 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-2199298-1
TE Connectivity
$0.1380 Yes Active 6 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP6 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-2199298-3
TE Connectivity
$0.1388 Yes Active 14 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP14 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.7 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-2199298-3
TE Connectivity
$0.1388 Yes Active 14 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP14 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) BELLOWED TYPE GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.7 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
DS1001-01-06BT1NSF6X-JKB
Ningbo connfly electronic CO LTD
$0.1423 Contact Manufacturer 6 2.54 mm 3 A IC SOCKET DIP6 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.3 inch CONNFLY ELECTRONIC CO LTD unknown
4824-6004-CP
3M Interconnect
$0.1449 Yes Yes Active 24 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP24 STANDARD: UL94V-0, 3M 100VAC V 5 GΩ e3 85 °C -25 °C RECTANGLE NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier LEAF GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 600 µm SOLDER 0.2 inch 0.7 inch 1.195 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M EAR99 8536.69.40.40
1-2199298-4
TE Connectivity
$0.1503 Yes Active 16 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP16 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) LEAF GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.8 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40 ROHS COMPLIANT
1-2199298-4
TE Connectivity
$0.1503 Yes Active 16 NOT APPLICABLE 2.54 mm 1 A IC SOCKET DIP16 LOW PROFILE, STANDARD: UL 94V-0 1000VAC V 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) LEAF GLASS FILLED PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.2 inch 0.394 inch 0.8 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
69802-432LF
Amphenol Communications Solutions
$0.1511 Yes Active 32 COPPER ALLOY 1 A IC SOCKET PLCC32 STANDARD: UL 94V-0 840VAC V 10 GΩ e3 125 °C -55 °C 7X9 PURE TIN (150) OVER NICKEL (40) MATTE TIN OVER NICKEL POLYPHENYLENE SULFIDE STRAIGHT SURFACE MOUNT 0.196 inch 0.7 inch 0.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 32
ICS-324-T
Adam Technologies Inc
$0.1568 Yes Active 24 PHOSPHOR BRONZE 1.778 mm 1 A IC SOCKET DIP24 STANDARD: UL 94V-0, LOW PROFILE 1000VAC V 5 GΩ e3 85 °C -55 °C RECTANGLE TIN OVER COPPER Tin (Sn) BELLOWED TYPE POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.189 inch 0.394 inch 1.2 inch ADAM TECH compliant Adam Tech