Parametric results for: 11HS under Sockets and Chip Carriers

Filter Your Search

51 - 60 of 821,234 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
540-88-032-17-400
PRECI-DIP SSA
$0.2699 Yes Yes Active 32 PHOSPHOR BRONZE 1.27 mm 1 A IC SOCKET PLCC32 848VAC V 5 GΩ e3 125 °C -55 °C 9X7 TIN Tin (Sn) BELLOWED TYPE GLASS FILLED POLYETHYLENE/GLASS FILLED POLYPHENYLENE SULFIDE 0.05 inch STRAIGHT RECTANGULAR SURFACE MOUNT 3.8 inch 16.95 inch 16.95 inch PRECI-DIP SA compliant EAR99 8536.69.40.40 Preci-Dip
ICM-308-1-GT
Adam Technologies Inc
$0.2728 Active 8 NOT SPECIFIED 2.54 mm 3 A IC SOCKET DIP8 500VAC V 10 GΩ 105 °C -40 °C RECTANGLE NOT SPECIFIED TIN OVER COPPER RND PIN-SKT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.178 inch 0.4 inch 0.4 inch ADAM TECH compliant EAR99 8536.69.40.40 Adam Tech
MC-20PLCC
SPC Multicomp
$0.2776 Active 20 P-CUSN 1 A IC SOCKET PLCC20 500VAC V 1 GΩ 85 °C -20 °C 5X5 SN ON CU TIN OVER COPPER BELLOWED TYPE GLASS FILLED POLYBUTYLENE TEREPHTHALATE STRAIGHT SOLDER 0.318 inch 0.61 inch 0.61 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
ESS-101-TT-25
Samtec Inc
$0.2829 Yes Obsolete 1 NOT SPECIFIED 2.54 mm 1 A IC SOCKET SIP1 LOW INSERTION FORCE 1000VAC V 5 GΩ 105 °C -65 °C NOT SPECIFIED RND PIN-SKT GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR SOLDER 0.53 inch 0.1 inch 0.1 inch SAMTEC INC not_compliant SAMTEC
110-44-624-41-001000
Mill-Max Mfg Corp
$0.2885 Yes Yes Active 24 NOT APPLICABLE IC SOCKET DIP24 DIP SOCKET e3 RECTANGLE NOT APPLICABLE Matte Tin (Sn) - with Nickel (Ni) barrier POLYETHYLENE MILL-MAX MFG CORP unknown EAR99 8536.90.40.00 Mill-Max ROHS COMPLIANT
2227MC-18-03-08-F1
SPC Multicomp
$0.2984 Yes Active 18 2.54 mm 3 A IC SOCKET DIP18 STANDARD: UL 94V-0 1000VAC V 1 GΩ 105 °C -25 °C RECTANGLE RND PIN-SKT POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.165 inch 0.4 inch 0.9 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
6-1437514-6
TE Connectivity
$0.3015 Yes End Of Life 1 NOT APPLICABLE 5 A IC SOCKET 125 °C -65 °C NOT APPLICABLE RND PIN-SKT STRAIGHT PRESS FIT TE CONNECTIVITY LTD not_compliant TE Connectivity
DS1001-01-16BT1NSF6S-JKB
Ningbo connfly electronic CO LTD
$0.3027 Contact Manufacturer 16 2.54 mm 3 A IC SOCKET DIP16 STANDARD: UL 94V-0 500VAC V 1 GΩ 105 °C -40 °C RND PIN-SKT PBT 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.185 inch 0.4 inch 0.8 inch CONNFLY ELECTRONIC CO LTD unknown
1-2199298-6
TE Connectivity
$0.3041 Yes Active 20 NOT APPLICABLE 2.54 mm 1 A IC SOCKET LOW PROFILE, STANDARD: UL 94V-0 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) GLASS FILLED PBT 0.1 inch STRAIGHT 300 µm SOLDER 0.2 inch 0.1 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
1-2199298-6
TE Connectivity
$0.3041 Yes Active 20 NOT APPLICABLE 2.54 mm 1 A IC SOCKET LOW PROFILE, STANDARD: UL 94V-0 1 GΩ e3 105 °C -40 °C NOT APPLICABLE Tin (Sn) GLASS FILLED PBT 0.1 inch STRAIGHT 300 µm SOLDER 0.2 inch 0.1 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity