Filter Your Search
41 - 50 of 263,685 results
|
LMX2430TMX/NOPB
Texas Instruments
|
$1.7438 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HC7046AE
Texas Instruments
|
$1.8223 | Yes | Active | 3 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LC72131KMA-AE
onsemi
|
$1.8405 | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN SILVER | GULL WING | 1.27 mm | DUAL | 12.7 mm | 2 mm | 5.4 mm | ONSEMI | SOIC20W / MFP20J (300 mil) | SOIC-20 | 20 | unknown | 8542.39.00.01 | onsemi | 751DE | ||||||
|
LMX2430SLEX/NOPB
Texas Instruments
|
$1.8483 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC20,.14SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMX2434SLEX/NOPB
Texas Instruments
|
$1.9003 | Yes | Yes | Active | 2.5 V | YES | 5 GHz | PLL FREQUENCY SYNTHESIZER | 6.2 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TLC2932AIPWR
Texas Instruments
|
$1.9928 | Yes | Yes | Active | 5 V | YES | 55 MHz | PHASE LOCKED LOOP | CMOS | ALSO REQUIRES 3V AND 3.3V SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC2933AIPWR
Texas Instruments
|
$1.9928 | Yes | Yes | Active | 3 V | YES | 110 MHz | PHASE LOCKED LOOP | CMOS | 1 | 55 mA | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LMX2430TM/NOPB
Texas Instruments
|
$2.0921 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMX2487ESQ/NOPB
Texas Instruments
|
$2.1410 | Yes | Yes | Active | 3 V | YES | 7.5 GHz | PLL FREQUENCY SYNTHESIZER | QUADRUPLE MODULUS PRESCALER (RF):16/17/20/21 OR 32/33/36/37 | 1 | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-24 | 24 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | |||||
|
LMX2486SQ/NOPB
Texas Instruments
|
$2.1410 | Yes | Yes | Active | 3 V | YES | 4.5 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 750 µm | 4 mm | TEXAS INSTRUMENTS INC | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments |