Filter Your Search
31 - 40 of 263,685 results
|
CD74HCT7046AM96
Texas Instruments
|
$1.2701 | Yes | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC7046AMT
Texas Instruments
|
$1.3640 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT7046AE
Texas Instruments
|
$1.3970 | Yes | Active | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
NTE4046BT
NTE Electronics Inc
|
$1.4452 | Active | 12 V | YES | PHASE LOCKED LOOP | CMOS | 1 | MILITARY | R-XDSO-G16 | 125 °C | -55 °C | 16 | UNSPECIFIED | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.683 mm | 3.91 mm | NTE ELECTRONICS INC | LSOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HC7046AM
Texas Instruments
|
$1.5077 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LC72121V-D-MPB-E
onsemi
|
$1.5450 | Yes | Obsolete | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.5 mm | 5.6 mm | ONSEMI | SSOP24 (275mil) | SSOP-24 | compliant | 8542.39.00.01 | onsemi | 565AQ | |||||||
|
LC72121V-D-TLM-E
onsemi
|
$1.5450 | Yes | Obsolete | YES | CMOS | 6 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 635 µm | DUAL | ONSEMI | SSOP24 (275mil) | unknown | 8542.39.00.01 | onsemi | 565AQ | |||||||||||||||
|
CD74HCT7046AM
Texas Instruments
|
$1.6667 | Yes | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NTE4046B
NTE Electronics Inc
|
$1.6793 | Yes | Active | 12 V | NO | PHASE LOCKED LOOP | CMOS | 1 | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIP | dip16,.7 | RECTANGULAR | in-line | THROUGH-HOLE | 2.54 mm | DUAL | 22 mm | 5.08 mm | 7.62 mm | NTE ELECTRONICS INC | DIP, dip16,.7 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LMX2433SLEX/NOPB
Texas Instruments
|
$1.7321 | Yes | Yes | Active | 2.5 V | YES | 3.6 GHz | PLL FREQUENCY SYNTHESIZER | 4.4 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC20,.14SQ,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |