Filter Your Search
51 - 60 of 263,685 results
|
LMX2487SQ/NOPB
Texas Instruments
|
$2.1410 | Yes | Yes | Active | 3 V | YES | 6 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-24 | 24 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | ||||
|
LMX2470SLEX/NOPB
Texas Instruments
|
$2.1520 | Yes | Yes | Active | 2.5 V | YES | 2.6 GHz | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VQCCN | LCC24,.17X.14,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, CSP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LMX2470SLEX
Texas Instruments
|
$2.1520 | Yes | Yes | Active | 2.5 V | YES | 2.6 GHz | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VQCCN | LCC24,.17X.14,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, CSP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC2932AIPW
Texas Instruments
|
$2.3923 | Yes | Yes | Active | 5 V | YES | 55 MHz | PHASE LOCKED LOOP | CMOS | ALSO REQUIRES 3V AND 3.3V SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMX2485SQ/NOPB
Texas Instruments
|
$2.3989 | Yes | Yes | Active | 3 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-24 | 24 | compliant | 5A991.G | 8542.39.00.01 | ||||
|
LMX2485SQX/NOPB
Texas Instruments
|
$2.3989 | Yes | Yes | Active | 3 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | |||||
|
CS2200CP-CZZ
Cirrus Logic
|
$2.6347 | Yes | Obsolete | 3.3 V | YES | PHASE LOCKED LOOP | 1 | 18 mA | 3.5 V | 3.1 V | COMMERCIAL | S-PDSO-G10 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||||
|
LMX2485ESQX/NOPB
Texas Instruments
|
$2.6582 | Yes | Yes | Active | 3 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments | |||||
|
LMX2502LQ1635/NOPB
Texas Instruments
|
$2.8625 | Yes | Yes | Active | 2.8 V | YES | 1.6496 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 21 mA | 3.3 V | 2.7 V | OTHER | S-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | LLP-28 | 28 | compliant | 5A991.G | 8542.39.00.01 | |||||
|
LMX2522LQ1635/NOPB
Texas Instruments
|
$3.1743 | Yes | Yes | Active | 2.8 V | YES | 1.6496 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 21 mA | 3.3 V | 2.7 V | OTHER | S-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | LLP-28 | 28 | compliant | 5A991.G | 8542.39.00.01 | Texas Instruments |