Parametric results for: pll4002150 under PLL or Frequency Synthesis Circuits

Filter Your Search

41 - 50 of 261,059 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMX2434SLEX/NOPB
Texas Instruments
$1.9003 Yes Yes Active 2.5 V YES 5 GHz PLL FREQUENCY SYNTHESIZER 6.2 mA INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01
TLC2932AIPWR
Texas Instruments
$1.9928 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP TSSOP-14 14 Texas Instruments
TLC2933AIPWR
Texas Instruments
$1.9928 Yes Yes Active 3 V YES 110 MHz PHASE LOCKED LOOP CMOS 1 55 mA 3.15 V 2.85 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSOP TSOP-14 14 Texas Instruments
LMX2430TM/NOPB
Texas Instruments
$2.0921 Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP TSSOP-20 20 Texas Instruments
LMX2487ESQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 7.5 GHz PLL FREQUENCY SYNTHESIZER QUADRUPLE MODULUS PRESCALER (RF):16/17/20/21 OR 32/33/36/37 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 QFN LLP-24 24 Texas Instruments
LMX2486SQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 4.5 GHz PLL FREQUENCY SYNTHESIZER CMOS INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 750 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2487SQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 6 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 QFN LLP-24 24 Texas Instruments
LMX2470SLEX/NOPB
Texas Instruments
$2.1520 Yes Yes Active 2.5 V YES 2.6 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN LCC24,.17X.14,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 4.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 QFN GREEN, CSP-24 24 Texas Instruments
LMX2470SLEX
Texas Instruments
$2.1520 Yes Yes Active 2.5 V YES 2.6 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN LCC24,.17X.14,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Gold (Ni/Au) NO LEAD 500 µm QUAD 4.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 QFN GREEN, CSP-24 24 Texas Instruments
TLC2932AIPW
Texas Instruments
$2.3923 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP TSSOP-14 14 Texas Instruments