Parametric results for: m640-h101-01-01 under PLL or Frequency Synthesis Circuits

Filter Your Search

31 - 40 of 263,685 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HCT7046AM96
Texas Instruments
$1.2701 Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC7046AMT
Texas Instruments
$1.3640 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT7046AE
Texas Instruments
$1.3970 Yes Active 5 V NO PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
NTE4046BT
NTE Electronics Inc
$1.4452 Active 12 V YES PHASE LOCKED LOOP CMOS 1 MILITARY R-XDSO-G16 125 °C -55 °C 16 UNSPECIFIED LSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 9.9 mm 1.683 mm 3.91 mm NTE ELECTRONICS INC LSOP, SOP16,.25 unknown 8542.39.00.01
CD74HC7046AM
Texas Instruments
$1.5077 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LC72121V-D-MPB-E
onsemi
$1.5450 Yes Obsolete YES PLL FREQUENCY SYNTHESIZER CMOS 1 6 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G24 Not Qualified e6 4 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LSSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 7.8 mm 1.5 mm 5.6 mm ONSEMI SSOP24 (275mil) SSOP-24 compliant 8542.39.00.01 onsemi 565AQ
LC72121V-D-TLM-E
onsemi
$1.5450 Yes Obsolete YES CMOS 6 mA INDUSTRIAL R-PDSO-G24 Not Qualified e6 4 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN BISMUTH GULL WING 635 µm DUAL ONSEMI SSOP24 (275mil) unknown 8542.39.00.01 onsemi 565AQ
CD74HCT7046AM
Texas Instruments
$1.6667 Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
NTE4046B
NTE Electronics Inc
$1.6793 Yes Active 12 V NO PHASE LOCKED LOOP CMOS 1 MILITARY R-XDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED DIP dip16,.7 RECTANGULAR in-line THROUGH-HOLE 2.54 mm DUAL 22 mm 5.08 mm 7.62 mm NTE ELECTRONICS INC DIP, dip16,.7 unknown 8542.39.00.01
LMX2433SLEX/NOPB
Texas Instruments
$1.7321 Yes Yes Active 2.5 V YES 3.6 GHz PLL FREQUENCY SYNTHESIZER 4.4 mA INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC VQCCN, LCC20,.14SQ,20 compliant EAR99 8542.39.00.01 Texas Instruments