Parametric results for: lmx2541xxxx under PLL or Frequency Synthesis Circuits

Filter Your Search

71 - 80 of 261,059 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CS2300CP-CZZ
Cirrus Logic
$4.0695 Yes Obsolete 3.3 V YES PHASE LOCKED LOOP HYBRID 1 23 mA 3.5 V 3.1 V COMMERCIAL S-PDSO-G10 Not Qualified 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm CIRRUS LOGIC INC TSSOP TSSOP, TSSOP10,.19,20 10 compliant 8542.39.00.01 Cirrus Logic
ADF4118BRUZ-RL7
Analog Devices Inc
$4.2760 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 7.5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 compliant 8542.39.00.01 Analog Devices RU-16 EAR99
ADF4002BRUZ
Analog Devices Inc
$4.3804 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 compliant 8542.39.00.01 Analog Devices RU-16 EAR99
LTC6905IS5#TRPBF
Analog Devices Inc
$4.4156 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1 mm 1.625 mm ANALOG DEVICES INC PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Analog Devices 05-08-1635 EAR99
ADF4112BCPZ
Analog Devices Inc
$4.4228 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 7.5 mA 5.5 V 2.7 V INDUSTRIAL S-CQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 20 CERAMIC, METAL-SEALED COFIRED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN MO-220-VGGD, LFCSP-20 20 compliant 8542.39.00.01 Analog Devices CP-20-6 EAR99
ADF4208BRUZ-R7
Analog Devices Inc
$4.4363 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER CMOS DUAL MODULUS PRESCALER (RF): 32/33, 64/65 1 5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP LEAD FREE, TSSOP-20 20 compliant 8542.39.00.01 RU-20 EAR99
ADF4112BRUZ-REEL7
Analog Devices Inc
$4.4456 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 7.5 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AB, TSSOP-16 16 compliant 8542.39.00.01 Analog Devices RU-16 EAR99
ADF4106BRU
Analog Devices Inc
$4.5599 No No Obsolete 3 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 15 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AB, TSSOP-16 16 not_compliant 8542.39.00.01 Analog Devices RU-16
ADF4153ABRUZ
Analog Devices Inc
$4.5782 No Yes Active YES PLL FREQUENCY SYNTHESIZER BICMOS 24 mA INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL ANALOG DEVICES INC 16 compliant 8542.39.00.01 Analog Devices RU-16 EAR99
ADF4110BCPZ
Analog Devices Inc
$4.5908 No Yes Active 3 V YES PLL FREQUENCY SYNTHESIZER BICMOS 6-BIT SWALLOW COUNTER 1 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-CQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 20 CERAMIC, METAL-SEALED COFIRED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN MO-220-VGGD, LFCSP-20 20 compliant 8542.39.00.01 Analog Devices CP-20-6 EAR99