Parametric results for: lmx2541xxxx under PLL or Frequency Synthesis Circuits

Filter Your Search

51 - 60 of 263,685 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMX2487SQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 6 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2470SLEX/NOPB
Texas Instruments
$2.1520 Yes Yes Active 2.5 V YES 2.6 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN LCC24,.17X.14,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm QUAD 4.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, CSP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2470SLEX
Texas Instruments
$2.1520 Yes Yes Active 2.5 V YES 2.6 GHz PLL FREQUENCY SYNTHESIZER BICMOS 1 6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY VQCCN LCC24,.17X.14,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm QUAD 4.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, CSP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2932AIPW
Texas Instruments
$2.3923 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2485SQ/NOPB
Texas Instruments
$2.3989 Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01
LMX2485SQX/NOPB
Texas Instruments
$2.3989 Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.16SQ,20 compliant 5A991.G 8542.39.00.01 Texas Instruments
CS2200CP-CZZ
Cirrus Logic
$2.6347 Yes Obsolete 3.3 V YES PHASE LOCKED LOOP 1 18 mA 3.5 V 3.1 V COMMERCIAL S-PDSO-G10 Not Qualified 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm CIRRUS LOGIC INC TSSOP TSSOP, TSSOP10,.19,20 10 compliant 8542.39.00.01 Cirrus Logic
LMX2485ESQX/NOPB
Texas Instruments
$2.6582 Yes Yes Active 3 V YES 3 GHz PLL FREQUENCY SYNTHESIZER CMOS 1 5 mA 3.6 V 2.5 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.16SQ,20 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2502LQ1635/NOPB
Texas Instruments
$2.8625 Yes Yes Active 2.8 V YES 1.6496 GHz PLL FREQUENCY SYNTHESIZER 1 21 mA 3.3 V 2.7 V OTHER S-XQCC-N28 Not Qualified e3 3 85 °C -30 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN LLP-28 28 compliant 5A991.G 8542.39.00.01
LMX2522LQ1635/NOPB
Texas Instruments
$3.1743 Yes Yes Active 2.8 V YES 1.6496 GHz PLL FREQUENCY SYNTHESIZER 1 21 mA 3.3 V 2.7 V OTHER S-XQCC-N28 Not Qualified e3 3 85 °C -30 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN LLP-28 28 compliant 5A991.G 8542.39.00.01 Texas Instruments