Parametric results for: SI8620BB-B-IS under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si8620bbbis Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SI8620BB-B-ISR
Silicon Laboratories Inc
$0.8345 Yes Transferred 3.3 V YES ANALOG CIRCUIT CMOS ALSO OPERATES AT 5V NOMINAL 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2A 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC SOIC-8 compliant 8542.39.00.01 Silicon Labs
SI8620BB-B-IS
Silicon Laboratories Inc
$1.0388 Yes Transferred 3.3 V YES ANALOG CIRCUIT CMOS 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2A 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC SOIC-8 compliant 8542.39.00.01 Silicon Labs