Parametric results for: LSM303DLH under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lsm303dlh Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LSM303DLHC
STMicroelectronics
Check for Price Yes Obsolete 2.5 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL R-PBGA-BU14 Not Qualified e4 3 85 °C -40 °C 225 30 14 PLASTIC/EPOXY VFLGA LCC14,.12X.2,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) BUTT 800 µm BOTTOM 5 mm 1 mm 3 mm STMICROELECTRONICS LGA LGA-14 14 unknown 8542.39.00.01 STMicroelectronics
LSM303DLHCTR
STMicroelectronics
$2.7124 Yes Obsolete 2.5 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL R-PBGA-BU14 Not Qualified e4 3 85 °C -40 °C 260 14 PLASTIC/EPOXY VFLGA LCC14,.12X.2,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD BUTT 800 µm BOTTOM 5 mm 1 mm 3 mm STMICROELECTRONICS LGA LGA-14 14 compliant 8542.39.00.01 STMicroelectronics
LSM303DLHTR
STMicroelectronics
$6.3630 Yes Obsolete 2.5 V YES ANALOG CIRCUIT CMOS 1 3.3 V 2.5 V OTHER S-PBGA-B28 Not Qualified e4 3 85 °C -30 °C 260 30 28 PLASTIC/EPOXY VFBGA LCC28,.2SQ,22 SQUARE GRID ARRAY NICKEL GOLD BUTT 550 µm BOTTOM 5 mm 1 mm 5 mm STMICROELECTRONICS LGA 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 16 unknown 8542.39.00.01 STMicroelectronics
LSM303DLH
STMicroelectronics
Check for Price Yes Obsolete 2.5 V YES ANALOG CIRCUIT CMOS 1 3.3 V 2.5 V OTHER S-PBGA-B28 Not Qualified e4 3 85 °C -30 °C 260 30 28 PLASTIC/EPOXY VFBGA LCC28,.2SQ,22 SQUARE GRID ARRAY NICKEL GOLD BUTT 550 µm BOTTOM 5 mm 1 mm 5 mm STMICROELECTRONICS LGA 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 16 unknown 8542.39.00.01 STMicroelectronics