Parametric results for: ltc6101hvchs5 under Other Signal Circuits

Filter Your Search

61 - 70 of 418,394 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APR34509MPTR-G1
Diodes Incorporated
$0.4479 Yes Not Recommended 5 V YES ANALOG CIRCUIT 1 13 V 3.3 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.35 mm 3.9 mm DIODES INC SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
BU6821G-TR
ROHM Semiconductor
$0.4494 Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor
NCS210RSQT2G
onsemi
$0.4570 Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, 6 PIN compliant 8542.39.00.01 onsemi 419B-02 2018-05-14
BU6823G-TR
ROHM Semiconductor
$0.4602 Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD LSSOP, compliant 8542.39.00.01 ROHM Semiconductor
TPS2069CDGN
Texas Instruments
$0.4779 Yes Yes Active 5 V YES ANALOG CIRCUIT 5.5 V 4.5 V 1 1 5.5 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
TLE5501E0001XUMA1
Infineon Technologies AG
$0.4792 Yes Active ANALOG CIRCUIT e3 3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
TND523SS-TL-2H
onsemi
$0.4878 Yes Obsolete 15 V YES ANALOG CIRCUIT 1 20 V 10 V AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.55 mm 3.9 mm ONSEMI HALOGEN FREE, SC-87, SOT-96, SOIC-8 compliant 8542.39.00.01 onsemi 751CR SOIC-8 8
TMP303ADRLR
Texas Instruments
$0.4970 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT 6
TMP303CDRLR
Texas Instruments
$0.4970 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Texas Instruments
TMP303BDRLR
Texas Instruments
$0.4970 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments SOT 6