Parametric results for: X1015WF-20S-F under Other Signal Circuits

Filter Your Search

61 - 70 of 413,630 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UCC28722DBVT
Texas Instruments
$0.4602 Buy Yes Yes Active 25 V YES ANALOG CIRCUIT 1 1 35 V 9 V BUCK-BOOST 80 kHz AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
NCS214RSQT2G
onsemi
$0.4660 Buy Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, 6 PIN compliant 8542.39.00.01 onsemi SC-88-6 / SC-70-6 / SOT-363-6 419B-02 2018-05-14
STEF12SAGR
STMicroelectronics
$0.4691 Buy Yes Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant STMicroelectronics 2020-09-13
TPS2069CDGN
Texas Instruments
$0.4768 Buy Yes Yes Active 5 V YES ANALOG CIRCUIT 5.5 V 4.5 V 1 1 5.5 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
NCP4307WASNT1G
onsemi
$0.4855 Buy Yes Active SWITCHING CONTROLLER e3 1 Matte Tin (Sn) - annealed ONSEMI compliant EAR99 8542.39.00.01 onsemi TSOP-6 318G-02
TLE4913HTSA1
Infineon Technologies AG
$0.4881 Buy Yes Yes Active 2.7 V YES ANALOG CIRCUIT 1 5.5 V 2.4 V INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.35 mm 1.6 mm INFINEON TECHNOLOGIES AG LSSOP, compliant EAR99 8542.39.00.01 Infineon SOIC 3
ISO1212DBQR
Texas Instruments
$0.4904 Buy Yes Yes Active 2.5 V YES ANALOG CIRCUIT 2 1 60 V 2.25 V MILITARY R-PDSO-G16 e4 2 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments 2017-07-02
BGS14MA11E6327XTSA1
Infineon Technologies AG
$0.4929 Buy Yes Not Recommended ANALOG CIRCUIT 1 INFINEON TECHNOLOGIES AG , compliant 8542.39.00.01 Infineon
TMP303ADRLR
Texas Instruments
$0.4970 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT 6
TMP303CDRLR
Texas Instruments
$0.4970 Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 5 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSON, compliant EAR99 8542.39.00.01 Texas Instruments