Filter Your Search
21 - 30 of 418,330 results
|
ACS108-8TN-TR
STMicroelectronics
|
$0.2554 | Yes | Active | YES | ANALOG CIRCUIT | 1 | R-PDSO-G4 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | STMICROELECTRONICS | SOT-223, 4 PIN | SOT-223 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
AH1390-HK4-7
Diodes Incorporated
|
$0.2555 | Yes | Active | e4 | 260 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||
|
NCP4328ASNT1G
onsemi
|
$0.2757 | Yes | Active | 15 V | YES | VOLTAGE-MODE | ANALOG CIRCUIT | 1 | 36 V | 2.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | 483 | compliant | 8542.39.00.01 | onsemi | TSOP-5 | 5 | ||||||
|
AP4320BK6TR-G1
Diodes Incorporated
|
$0.2760 | Yes | Active | 20 V | YES | ANALOG CIRCUIT | 1 | 36 V | 3.5 V | OTHER | R-PDSO-G6 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
TMP302ADRLT
Texas Instruments
|
$0.2854 | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||
|
TMP302CDRLT
Texas Instruments
|
$0.2854 | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||
|
TMP302DDRLT
Texas Instruments
|
$0.2854 | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||
|
AP4320AK6TR-G1
Diodes Incorporated
|
$0.2904 | Yes | Active | 20 V | YES | ANALOG CIRCUIT | 1 | 36 V | 3.5 V | OTHER | R-PDSO-G6 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
AP4310AMTR-G1
Diodes Incorporated
|
$0.3022 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 36 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 | |||||||||
|
TCP-5068UB-DT
onsemi
|
$0.3100 | Yes | Obsolete | 2 V | YES | ANALOG CIRCUIT | 1 | 24 V | 1 V | OTHER | R-PBGA-B4 | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold/Silver (Ni/Au/Ag) | BALL | 400 µm | BOTTOM | 1.097 mm | 375 µm | 622 µm | ONSEMI | WLCSP-4 | 567NZ | compliant | 8542.39.00.01 | onsemi |