Parametric results for: wj15edgrg-3.5-03p-14-rna under Other Signal Circuits

Filter Your Search

11 - 20 of 418,653 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP1012-V/EKA
Microchip Technology Inc
$0.2027 Yes Active 15 V YES ANALOG CIRCUIT 1 1 INDUSTRIAL R-PDSO-G7 105 °C -40 °C 7 PLASTIC/EPOXY SOP SOP7/8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.73 mm 3.91 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 2020-02-10 Microchip
AP4312K6TR-G1
Diodes Incorporated
$0.2040 Yes Obsolete 5 V YES ANALOG CIRCUIT 1 18 V 1.7 V R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant Diodes Incorporated GREEN, SOT-26, 6 PIN
TMP302DDRLR
Texas Instruments
$0.2194 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
TMP302ADRLR
Texas Instruments
$0.2194 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
NCP4328BSNT1G
onsemi
$0.2328 Yes Active 15 V YES VOLTAGE-MODE ANALOG CIRCUIT 1 36 V 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI compliant 8542.39.00.01 onsemi TSOP-6 TSOP-6 6 318G-02
AH1390-HK4-7
Diodes Incorporated
$0.2420 Yes Active e4 260 NICKEL PALLADIUM GOLD DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
ACS108-8TN-TR
STMicroelectronics
$0.2556 Yes Active YES ANALOG CIRCUIT 1 R-PDSO-G4 e3 1 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL 6.5 mm 1.8 mm 3.5 mm STMICROELECTRONICS not_compliant EAR99 8542.39.00.01 STMicroelectronics SOT-223, 4 PIN SOT-223
TMP302BDRLR
Texas Instruments
$0.2593 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
TMP302CDRLR
Texas Instruments
$0.2593 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
TMP392A3DRLR
Texas Instruments
$0.2599 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments VSOF,