Parametric results for: tps650701rsl under Other Signal Circuits

Filter Your Search

11 - 20 of 418,641 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP1012-V/EKA
Microchip Technology Inc
$0.2027 Yes Active 15 V YES ANALOG CIRCUIT 1 1 INDUSTRIAL R-PDSO-G7 105 °C -40 °C 7 PLASTIC/EPOXY SOP SOP7/8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.73 mm 3.91 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 2020-02-10 Microchip
AP4312K6TR-G1
Diodes Incorporated
$0.2040 Yes Obsolete 5 V YES ANALOG CIRCUIT 1 18 V 1.7 V R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant Diodes Incorporated GREEN, SOT-26, 6 PIN
TMP302DDRLR
Texas Instruments
$0.2194 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
TMP302ADRLR
Texas Instruments
$0.2194 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
NCP4328BSNT1G
onsemi
$0.2328 Yes Active 15 V YES VOLTAGE-MODE ANALOG CIRCUIT 1 36 V 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI compliant 8542.39.00.01 onsemi TSOP-6 TSOP-6 6 318G-02
AH1390-HK4-7
Diodes Incorporated
$0.2420 Yes Active e4 260 NICKEL PALLADIUM GOLD DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
ACS108-8TN-TR
STMicroelectronics
$0.2556 Yes Active YES ANALOG CIRCUIT 1 R-PDSO-G4 e3 1 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL 6.5 mm 1.8 mm 3.5 mm STMICROELECTRONICS not_compliant EAR99 8542.39.00.01 STMicroelectronics SOT-223, 4 PIN SOT-223
AP4320BK6TR-G1
Diodes Incorporated
$0.2579 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TMP302BDRLR
Texas Instruments
$0.2593 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6
TMP302CDRLR
Texas Instruments
$0.2593 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6