Parametric results for: TEN%2020-4810 under Other Signal Circuits

Filter Your Search

31 - 40 of 418,684 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP392A2DRLR
Texas Instruments
$0.3069 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments
TMP709AIDBVR
Texas Instruments
$0.3080 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP708AIDBVR
Texas Instruments
$0.3080 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
PT8A2511WE
Diodes Incorporated
$0.3108 Yes Obsolete 4 V YES ANALOG CIRCUIT CMOS 1 5.5 V 3.5 V OTHER R-PDSO-G8 Not Qualified 85 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01
TMP302CQDRLRQ1
Texas Instruments
$0.3180 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments
TMP302AQDRLRQ1
Texas Instruments
$0.3180 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments
HSP181-2W3Y
STMicroelectronics
$0.3384 Yes Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant STMicroelectronics
TCC-202A-RT
onsemi
$0.3481 Yes End Of Life 3.3 V YES ANALOG CIRCUIT 1 5.5 V 2.3 V OTHER R-PBGA-B12 85 °C -30 °C 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 1.684 mm 650 µm 1.28 mm ONSEMI WLCSP-12 compliant 8542.39.00.01 onsemi 567KZ
PT7C5027C5-2WF
Diodes Incorporated
$0.3500 Active INDUSTRIAL Not Qualified 85 °C -40 °C WAFER DIODES INC compliant EAR99 8542.39.00.01
FR015L3EZ
onsemi
$0.3502 Yes End Of Life YES ANALOG CIRCUIT 1 MILITARY S-PDSO-N6 Not Qualified e4 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 850 µm 2 mm ONSEMI SOP-6 compliant 8542.39.00.01 onsemi 511CZ