Parametric results for: TEN%2020-4811WIN under Other Signal Circuits

Filter Your Search

21 - 30 of 418,707 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP392A3DRLR
Texas Instruments
$0.2599 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments
SLG7NT4375V
Silego Technology Inc
$0.2612 Transferred ANALOG CIRCUIT SILEGO TECHNOLOGY unknown 8542.39.00.01
AP4320BK6TR-G1
Diodes Incorporated
$0.2646 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP4320AK6TR-G1
Diodes Incorporated
$0.2689 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TMP302BQDRLRQ1
Texas Instruments
$0.2706 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-N6 e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments
NCP4328ASNT1G
onsemi
$0.2822 Yes Active 15 V YES VOLTAGE-MODE ANALOG CIRCUIT 1 36 V 2.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 compliant 8542.39.00.01 onsemi TSOP-5 5 483
SLG7NT4505V
Silego Technology Inc
$0.2933 Transferred ANALOG CIRCUIT SILEGO TECHNOLOGY unknown 8542.39.00.01
AP4310AMTR-G1
Diodes Incorporated
$0.2969 Yes Active 5 V YES ANALOG CIRCUIT 2 36 V 3 V INDUSTRIAL R-PDSO-G8 e3 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 8
FR014H5JZ
Fairchild Semiconductor Corporation
$0.2992 Yes Yes Transferred 2.4 V YES ANALOG CIRCUIT 1 3 V 2 V S-PDSO-N8 Not Qualified e4 1 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3.3 mm 800 µm 3.3 mm FAIRCHILD SEMICONDUCTOR CORP 3.30 X3.30 MM, ROHS COMPLIANT, PLASTIC, MLP-8 compliant EAR99 8541.10.00.80 MLP 8 8LD,MLP,DUAL, 3.3MM SQUARE
TMP392A2DRLR
Texas Instruments
$0.3069 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments