Parametric results for: SMHF283R3DE1HO under Other Signal Circuits

Filter Your Search

31 - 40 of 418,410 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSP181-2W3Y
STMicroelectronics
$0.3111 Yes Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant STMicroelectronics
CAP003DG
Power Integrations
$0.3146 Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 Not Qualified e3 1 105 °C -10 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC compliant Power Integrations SOIC SOP, 8 8542.39.00.01
LNK624DG-TL
Power Integrations
$0.3183 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT e3 1 260 40 MATTE TIN POWER INTEGRATIONS INC compliant Power Integrations SOIC 8/7 8542.39.00.01 EAR99
AP4310AMTR-G1
Diodes Incorporated
$0.3293 Yes Active 5 V YES ANALOG CIRCUIT 2 36 V 3 V INDUSTRIAL R-PDSO-G8 e3 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant Diodes Incorporated SOIC SOIC-8 8 8542.39.00.01 EAR99
TXS0202YZPR
Texas Instruments
$0.3324 Yes Yes Active 1.8 V YES ANALOG CIRCUIT 1 1 3.6 V 3.6 V 3.6 V 1.65 V INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.888 mm 500 µm 888 µm TEXAS INSTRUMENTS INC compliant Texas Instruments BGA DSBGA-8 8 8542.39.00.01 EAR99
TMP392A3DRLR
Texas Instruments
$0.3361 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments VSOF, 8542.39.00.01 EAR99 2019-11-24
TMP709AQDBVRQ1
Texas Instruments
$0.3409 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 5 PIN 8542.39.00.01 EAR99 2016-12-30
TMP708AQDBVRQ1
Texas Instruments
$0.3409 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 5 PIN 8542.39.00.01 EAR99 2016-12-30
PT8A2511PE
Diodes Incorporated
$0.3427 Yes Obsolete 4 V NO ANALOG CIRCUIT CMOS 1 5.5 V 3.5 V OTHER R-PDIP-T8 Not Qualified 85 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.2 mm 4.31 mm 7.62 mm DIODES INC compliant Diodes Incorporated DIP, DIP8,.3 8542.39.00.01 EAR99
SI3865DDV-T1-GE3
Vishay Intertechnologies
$0.3515 Yes Active VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5