Parametric results for: ECG10 under Other Signal Circuits

Filter Your Search

11 - 20 of 418,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCS40DPR,LF
Toshiba America Electronic Components
$0.2038 Yes Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP unknown 8542.39.00.01 Toshiba
AP4312K6TR-G1
Diodes Incorporated
$0.2058 Yes Obsolete 5 V YES ANALOG CIRCUIT 1 18 V 1.7 V R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant GREEN, SOT-26, 6 PIN
TMP302DDRLR
Texas Instruments
$0.2194 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6 EAR99
TMP302ADRLR
Texas Instruments
$0.2194 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6 EAR99
SI3865DDV-T1-GE3
Vishay Intertechnologies
$0.2281 Yes Active 1.8 V YES ANALOG CIRCUIT NO 1 1 12 V 1.5 V R-PDSO-G5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 3.05 mm 1.1 mm 1.65 mm VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5
NCP4328BSNT1G
onsemi
$0.2328 Yes Active 15 V YES VOLTAGE-MODE ANALOG CIRCUIT 1 36 V 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI compliant 8542.39.00.01 onsemi TSOP-6 TSOP-6 6 318G-02
AH1390-HK4-7
Diodes Incorporated
$0.2513 Yes Active e4 260 NICKEL PALLADIUM GOLD DIODES INC compliant 8542.39.00.01 EAR99
AP4320BK6TR-G1
Diodes Incorporated
$0.2587 Yes Active 20 V YES ANALOG CIRCUIT 1 36 V 3.5 V OTHER R-PDSO-G6 e3 1 125 °C -25 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.96 mm 1.45 mm 1.6 mm DIODES INC compliant 8542.39.00.01 EAR99
TMP302BDRLR
Texas Instruments
$0.2593 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6 EAR99
TMP302CDRLR
Texas Instruments
$0.2593 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN SOT 6 EAR99