Filter Your Search
61 - 70 of 418,372 results
|
NCT47SNT1
onsemi
|
$0.4451 | No | Obsolete | YES | ANALOG CIRCUIT | 1 | 4.4 V | 2.7 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 950 µm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | ONSEMI | SOT-23 | SOT-23B, 3 PIN | 3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
BU6821G-TR
ROHM Semiconductor
|
$0.4458 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||
|
TPS2000CDGN
Texas Instruments
|
$0.4475 | Yes | Yes | Active | 5 V | YES | 1.45 | LOAD SWITCH | NO | 5.5 V | 4.5 V | 1 | 1 | 85 µA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
NCS210RSQT2G
onsemi
|
$0.4570 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 26 V | 2.2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | 419B-02 | 2018-05-14 | |||||||||||||
|
BU6823G-TR
ROHM Semiconductor
|
$0.4606 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | LSSOP, | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||
|
TCC-303A-RT
onsemi
|
$0.4650 | Yes | End Of Life | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.3 V | OTHER | R-PBGA-B12 | 85 °C | -30 °C | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 350 µm | BOTTOM | 1.376 mm | 680 µm | 1.025 mm | ONSEMI | RDL-12 | compliant | 8542.39.00.01 | onsemi | 567MW | 2017-10-10 | |||||||||||||||||||
|
TPS2069CDGN
Texas Instruments
|
$0.4768 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 5.5 V | 4.5 V | 1 | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
TLE4913HTSA1
Infineon Technologies AG
|
$0.4957 | Yes | Yes | Active | 2.7 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.35 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOIC | LSSOP, | 3 | compliant | 8542.39.00.01 | Infineon | EAR99 | |||||||||||
|
TCC-103A-RT
onsemi
|
$0.4967 | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.3 V | OTHER | R-PBGA-B16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.1 mm | 620 µm | 1.9 mm | ONSEMI | Bare Die | CSP-16 | 0 | compliant | 8542.39.00.01 | onsemi | NA-Bare-Die-Marked | ||||||||||||||||||
|
LA7795T-TLM-E
onsemi
|
$0.4967 | Yes | Obsolete | e6 | 3 | Tin/Bismuth (Sn/Bi) | ONSEMI | HMSOP8 (150mil) | unknown | onsemi | 846AF |