Parametric results for: TSL2561FN under Other Signal Circuits

Filter Your Search

31 - 40 of 418,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCP-5082UB-DT
onsemi
$0.3100 Yes Obsolete 2 V YES ANALOG CIRCUIT 1 24 V 1 V OTHER R-PBGA-B6 1 85 °C -30 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL GOLD SILVER BALL 400 µm BOTTOM 1.097 mm 375 µm 622 µm ONSEMI WLCSP-6 567NZ compliant 8542.39.00.01 onsemi
HSP181-2W3Y
STMicroelectronics
$0.3111 Yes Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant STMicroelectronics
CAP003DG
Power Integrations
$0.3146 Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 Not Qualified e3 1 105 °C -10 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC SOP, compliant 8542.39.00.01 Power Integrations SOIC 8
LNK624DG-TL
Power Integrations
$0.3183 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT e3 1 260 40 MATTE TIN POWER INTEGRATIONS INC compliant 8542.39.00.01 Power Integrations SOIC 8/7 EAR99
TXS0202YZPR
Texas Instruments
$0.3324 Yes Yes Active 1.8 V YES ANALOG CIRCUIT 1 1 3.6 V 3.6 V 3.6 V 1.65 V INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.888 mm 500 µm 888 µm TEXAS INSTRUMENTS INC DSBGA-8 compliant 8542.39.00.01 Texas Instruments BGA 8 EAR99
TMP392A3DRLR
Texas Instruments
$0.3361 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant 8542.39.00.01 Texas Instruments EAR99 2019-11-24
TMP709AQDBVRQ1
Texas Instruments
$0.3409 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant 8542.39.00.01 Texas Instruments EAR99 2016-12-30
TMP708AQDBVRQ1
Texas Instruments
$0.3409 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant 8542.39.00.01 Texas Instruments EAR99 2016-12-30
PT8A2511PE
Diodes Incorporated
$0.3427 Yes Obsolete 4 V NO ANALOG CIRCUIT CMOS 1 5.5 V 3.5 V OTHER R-PDIP-T8 Not Qualified 85 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.2 mm 4.31 mm 7.62 mm DIODES INC DIP, DIP8,.3 compliant 8542.39.00.01 Diodes Incorporated EAR99
SI3865DDV-T1-GE3
Vishay Intertechnologies
$0.3454 Yes Active 1.8 V YES ANALOG CIRCUIT NO 1 1 12 V 1.5 V R-PDSO-G5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 3.05 mm 1.1 mm 1.65 mm VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5 compliant Vishay