Filter Your Search
51 - 60 of 418,392 results
|
TCC-303A-RT
onsemi
|
$0.3950 | Yes | End Of Life | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.3 V | OTHER | R-PBGA-B12 | 85 °C | -30 °C | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 350 µm | BOTTOM | 1.376 mm | 680 µm | 1.025 mm | ONSEMI | RDL-12 | 567MW | compliant | 8542.39.00.01 | 2017-10-10 | onsemi | ||||||||||||||||
|
TLE4966LHALA1
Infineon Technologies AG
|
$0.4022 | No | Yes | Active | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 26 V | 2.7 V | R-PSIP-T4 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 5.38 mm | 4.69 mm | 1 mm | INFINEON TECHNOLOGIES AG | SIP, | compliant | 8542.39.00.01 | Infineon | SSOP | 4 | ||||||||||||
|
BQ500100DCKT
Texas Instruments
|
$0.4067 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | 8542.33.00.01 | 2016-01-16 | Texas Instruments | EAR99 | |||||||||
|
TCA5405RUGR
Texas Instruments
|
$0.4181 | Yes | Yes | Active | 2.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 1.65 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 1.5 mm | TEXAS INSTRUMENTS INC | QFP-8 | compliant | 8542.39.00.01 | Texas Instruments | QFN | 8 | EAR99 | ||||||
|
CAP300DG-TL
Power Integrations
|
$0.4271 | Yes | Active | YES | ANALOG CIRCUIT | 1 | OTHER | R-PDSO-G8 | e3 | 105 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | compliant | 8542.39.00.01 | 2019-08-20 | Power Integrations | |||||||||||||||||
|
NCT51SN095T1
onsemi
|
$0.4274 | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.65 mm | ONSEMI | SOT-23, 5 PIN | not_compliant | 8542.39.00.01 | SOT-23 | 5 | |||||||||||||
|
NCT47SNT1
onsemi
|
$0.4274 | No | Obsolete | YES | ANALOG CIRCUIT | 1 | 4.4 V | 2.7 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 950 µm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | ONSEMI | SOT-23B, 3 PIN | not_compliant | 8542.39.00.01 | SOT-23 | 3 | ||||||||||||
|
TMP392A2DRLT
Texas Instruments
|
$0.4363 | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | VSOF, | compliant | 8542.39.00.01 | 2019-11-24 | Texas Instruments | EAR99 | ||||||||||
|
APR34509MPTR-G1
Diodes Incorporated
|
$0.4439 | Yes | Not Recommended | 5 V | YES | ANALOG CIRCUIT | 1 | 13 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.35 mm | 3.9 mm | DIODES INC | SOP-8 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||||
|
BU6821G-TR
ROHM Semiconductor
|
$0.4454 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor |