Filter Your Search
11 - 20 of 418,412 results
|
TMP302CDRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TMP709AIDBVR
Texas Instruments
|
$0.1695 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TMP708AIDBVR
Texas Instruments
|
$0.1695 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TMP302CQDRLRQ1
Texas Instruments
|
$0.1836 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TMP302BQDRLRQ1
Texas Instruments
|
$0.1836 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TMP302AQDRLRQ1
Texas Instruments
|
$0.1836 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TCS40DLR,LF(T
Toshiba America Electronic Components
|
$0.1933 | Active | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||||||||||||||||||
|
MCP1012-V/EKA
Microchip Technology Inc
|
$0.2027 | Yes | Active | 15 V | YES | ANALOG CIRCUIT | 1 | 1 | INDUSTRIAL | R-PDSO-G7 | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | 2020-02-10 | |||||||||||||||||
|
PSSI2021SAY,115
Nexperia
|
$0.2045 | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 1 | MILITARY | R-PDSO-G5 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | PLASTIC, SC-88A, SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | 2017-02-01 | SOT353 | |||||||||
|
AP4320BK6TR-G1
Diodes Incorporated
|
$0.2545 | Yes | Active | 20 V | YES | ANALOG CIRCUIT | 1 | 36 V | 3.5 V | OTHER | R-PDSO-G6 | e3 | 1 | 125 °C | -25 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |