Filter Your Search
81 - 90 of 418,344 results
|
SEN012DG-TL
Power Integrations
|
$0.5457 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | POWER INTEGRATIONS INC | SOIC | GREEN, MS-012, SOP-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
RE46C152E16F
Microchip Technology Inc
|
$0.5509 | Yes | Yes | Active | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 60 °C | -10 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||||||||||||
|
UCC24636DBVT
Texas Instruments
|
$0.5518 | Yes | Yes | Active | 12 V | YES | 12 V | ANALOG CIRCUIT | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V | 28 V | 3.75 V | 1 | 1 | 28 V | 3.75 V | SINGLE | 130 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 2016-03-15 | ||||||||||
|
RE46C100S8F
Microchip Technology Inc
|
$0.5545 | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM WIDTH, LEAD FREE, PLASTIC, SOIC-8 | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||||||||||
|
RE46C100D8F
Microchip Technology Inc
|
$0.5545 | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | 8542.39.00.01 | EAR99 | Microchip | |||||||||||||||
|
RE46C100S8TF
Microchip Technology Inc
|
$0.5545 | Yes | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 16 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | 8542.39.00.01 | EAR99 | Microchip | |||||||||||
|
ADM1032ARMZ-REEL
onsemi
|
$0.5558 | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 3 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 120 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | Micro 8 lead Surface Mount | MSOP-8 | 8 | compliant | 8542.39.00.01 | onsemi | 846A-02 | |||||||||||||||||
|
TMP431BDGKR
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 2 | 1 | 45 µA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||||||||
|
LM3880MFX-1AD/NOPB
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 80 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||||||
|
TMP431CDGKR
Texas Instruments
|
$0.5592 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 2 | 1 | 45 µA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |