Parametric results for: MA704GQ-P under Other Signal Circuits

Filter Your Search

111 - 120 of 418,348 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS3420DDRYR
Texas Instruments
$0.6000 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 12 µA 6.5 V 1.6 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC USON-6 compliant EAR99 8542.39.00.01 Texas Instruments
LNK574DG-TL
Power Integrations
$0.6010 Yes Active YES ANALOG CIRCUIT 1 1 AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 7 PLASTIC/EPOXY SOP SOP7/8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC SOP-8/7 compliant 8542.39.00.01 Power Integrations SOIC 8
VIPER26HD
STMicroelectronics
$0.6042 Yes Active 14 V YES CURRENT-MODE ANALOG CIRCUIT 1 23.5 V 11.5 V 127 kHz R-PDSO-G16 Not Qualified e4 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 16
RE46C120E16F
Microchip Technology Inc
$0.6110 Yes Yes Active 9 V NO ANALOG CIRCUIT CMOS 1 1 12 V 6 V COMMERCIAL R-PDIP-T16 Not Qualified e3 60 °C -10 °C TS 16949 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
NCS213RSQT2G
onsemi
$0.6137 Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, 6 PIN compliant 8542.39.00.01 onsemi SC-88-6 / SC-70-6 / SOT-363-6 419B-02 2018-05-14
NCS211RMUTAG
onsemi
$0.6152 Yes Active 5 V YES ANALOG CIRCUIT 1 26 V 2.2 V AUTOMOTIVE R-XQCC-N10 e4 1 125 °C -40 °C 260 NOT SPECIFIED 10 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1.8 mm 600 µm 1.4 mm ONSEMI UQFN-10 compliant 8542.39.00.01 onsemi UQFN-10 488AT 2018-07-12
CAP1203-1-SN
Microchip Technology Inc
$0.6184 Yes Active 3.3 V YES ANALOG CIRCUIT IT ALSO OPERATES AT 5V 3 1 5.5 V 3 V OTHER R-PDSO-G8 85 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip
RE46C101S8F
Microchip Technology Inc
$0.6190 Yes Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 50 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
RE46C101S8TF
Microchip Technology Inc
$0.6190 Yes Yes Active 9 V YES ANALOG CIRCUIT CMOS 1 1 16 V 6 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 50 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.39.00.01 Microchip SOIC 8
CWT-3806
TE Connectivity
$0.6203 No Active TE CONNECTIVITY LTD not_compliant 8542.39.00.01 TE Connectivity