Parametric results for: KMI15-4 under Other Signal Circuits

Filter Your Search

31 - 40 of 413,637 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSP181-2W3Y
STMicroelectronics
$0.2946 Yes Active ANALOG CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant Automotive grade 18V dual-line high speed port protection STMicroelectronics 2024-07-14 05:11:41 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
LNK624DG-TL
Power Integrations
$0.3017 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT e3 1 260 40 MATTE TIN POWER INTEGRATIONS INC compliant Power Integrations 2024-05-18 19:06:41 12.04 RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free CMRT V3.02 [object Object],[object Object] [object Object],[object Object],[object ... more SOIC 8/7 EAR99 8542.39.00.01 75.98 914.7991999999999 92 YES 7439-92-1, 1333-86-4 [object Object]
AP4310AMTR-G1
Diodes Incorporated
$0.3125 Yes Active 5 V YES ANALOG CIRCUIT 2 36 V 3 V INDUSTRIAL R-PDSO-G8 e3 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant Diodes Inc AP4310AMTR-G1, Shunt Voltage Reference 2.5V, ±0.4%, 8-Pin SOIC Diodes Incorporated 2024-06-25 08:05:06 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more SOIC 8 EAR99 8542.39.00.01 SOIC-8 12.04 66.775 803.971 [object Object],[object Object],[object Object],[object Object],[object Object] Industrial: -40C to +105C
SI3865DDV-T1-GE3
Vishay Intertechnologies
$0.3134 Yes Active 1.8 V YES ANALOG CIRCUIT NO 1 1 12 V 1.5 V R-PDSO-G5 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 3.05 mm 1.1 mm 1.65 mm VISHAY INTERTECHNOLOGY INC compliant Power Switch Hi Side 1A Vishay SI3865DDV... more Vishay 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object Object] HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6/5 12.04 11.9 143.276 [object Object],[object Object],[object Object],[object Object],[object Object] Military: -55C to +150C
CAP003DG
Power Integrations
$0.3146 Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 Not Qualified e3 1 105 °C -10 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC compliant CAP003DG, Power Integrations, CAPZero Power Integrations 2023-03-07 16:10:32 12.04 RoHS 2 (2011/65/EU) 2020-06-25 DRC Conflict Free CMRT V2.03a [object Object] [object Object],[object Object],[object ... more SOIC 8 8542.39.00.01 SOP, 12.04 53.65 645.946 Other: -10C to +105C
PT8A2511PE
Diodes Incorporated
$0.3231 Yes Obsolete 4 V NO ANALOG CIRCUIT CMOS 1 5.5 V 3.5 V OTHER R-PDIP-T8 Not Qualified 85 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.2 mm 4.31 mm 7.62 mm DIODES INC compliant Diodes Incorporated 2024-03-18 13:06:02 12.04 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8542.39.00.01 DIP, DIP8,.3 [object Object],[object Object],[object ... more Commercial Extended: +0C to +85C
TXS0202YZPR
Texas Instruments
$0.3324 Yes Yes Active 1.8 V YES ANALOG CIRCUIT 1 1 3.6 V 3.6 V 3.6 V 1.65 V INDUSTRIAL R-XBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.888 mm 500 µm 888 µm TEXAS INSTRUMENTS INC compliant Voltage-Level Shifter for IC-USB Interface Texas Instruments 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more BGA 8 EAR99 8542.39.00.01 2.230028 26.849537119999997 100 YES 1333-86-4, 7440-38-2, 7440-43-9 DSBGA-8 12.04 3.8 45.752 Industrial: -40C to +85C 4122628
TMP392A3DRLR
Texas Instruments
$0.3361 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant Thermostats TMP392 Dual-channel (hot & w... more Texas Instruments 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8542.39.00.01 3.25709 39.215363599999996 99 YES 7440-02-0, 1333-86-4 VSOF, 12.04 13 156.52 Military: -55C to +130C 2019-11-24
TMP709AQDBVRQ1
Texas Instruments
$0.3409 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant Automotive, Resistor-Programmable Temper... more Texas Instruments 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8542.39.00.01 18.598597 223.92710788 100 YES 7439-92-1, 1333-86-4 [object Object] SOT-23, 5 PIN Other: +0C to +125C 2016-12-30 AEC-Q100
TMP708AQDBVRQ1
Texas Instruments
$0.3409 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 55 µA 5.5 V 2.7 V OTHER R-PDSO-G5 e3 2 125 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant Automotive, Resistor-Programmable Temper... more Texas Instruments 2023-03-07 16:10:32 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8542.39.00.01 18.598597 223.92710788 100 YES 7439-92-1, 1333-86-4 [object Object] SOT-23, 5 PIN Other: +0C to +125C 2016-12-30 AEC-Q100