Filter Your Search
11 - 20 of 418,647 results
|
MCP1012-V/EKA
Microchip Technology Inc
|
$0.2027 | Yes | Active | 15 V | YES | ANALOG CIRCUIT | 1 | 1 | INDUSTRIAL | R-PDSO-G7 | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2020-02-10 | Microchip | |||||||||||||||||
|
AP4312K6TR-G1
Diodes Incorporated
|
$0.2040 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 18 V | 1.7 V | R-PDSO-G6 | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | Diodes Incorporated | GREEN, SOT-26, 6 PIN | |||||||||||||||||
|
TMP302DDRLR
Texas Instruments
|
$0.2194 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | SOT | 6 | ||||||
|
TMP302ADRLR
Texas Instruments
|
$0.2194 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | SOT | 6 | ||||||
|
NCP4328BSNT1G
onsemi
|
$0.2328 | Yes | Active | 15 V | YES | VOLTAGE-MODE | ANALOG CIRCUIT | 1 | 36 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | TSOP-6 | TSOP-6 | 6 | 318G-02 | |||||||
|
AH1390-HK4-7
Diodes Incorporated
|
$0.2420 | Yes | Active | e4 | 260 | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||
|
ACS108-8TN-TR
STMicroelectronics
|
$0.2556 | Yes | Active | YES | ANALOG CIRCUIT | 1 | R-PDSO-G4 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOT-223, 4 PIN | SOT-223 | ||||||||||||||||||
|
TMP302BDRLR
Texas Instruments
|
$0.2593 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | SOT | 6 | ||||||||
|
TMP302CDRLR
Texas Instruments
|
$0.2593 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | SOT | 6 | ||||||
|
TMP392A3DRLR
Texas Instruments
|
$0.2599 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 µA | 5.5 V | 1.62 V | MILITARY | R-PDSO-F6 | e4 | 1 | 130 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-11-24 | Texas Instruments | VSOF, |