Parametric results for: bim1-4805d-sil8 under Other Signal Circuits

Filter Your Search

41 - 50 of 418,394 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BQ500100DCKR
Texas Instruments
$0.3532 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 6 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 2 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.33.00.01 2016-01-16 Texas Instruments
BD42500G-CTR
ROHM Semiconductor
$0.3574 Yes Active 13.5 V YES ANALOG CIRCUIT 1 42 V 5.3 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD SSOP-5 compliant EAR99 8542.39.00.01 ROHM Semiconductor
B32-1050
OMRON Corporation
$0.3654 Yes Active OMRON CORP unknown 8542.39.00.01 Omron Electronics
100F0111-20
TE Connectivity
$0.3673 Yes Obsolete TE CONNECTIVITY LTD compliant TE Connectivity
DS3920T-002+T
Analog Devices Inc
$0.3703 Yes Not Recommended 3 V YES ANALOG CIRCUIT 1 4.4 mA 76 V 2.97 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm 2011-04-08 Analog Devices 6-SOT_23-N/A 6 6-SOT_23-N/A
TMP392A2DRLR
Texas Instruments
$0.3869 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments
TMP392A3DRLT
Texas Instruments
$0.3869 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant EAR99 8542.39.00.01 2019-11-24 Texas Instruments
CAP200DG-TL
Power Integrations
$0.3871 Yes Yes Active YES ANALOG CIRCUIT 1 1 OTHER R-PDSO-G8 e3 1 105 °C -10 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC SOP-8 compliant 8542.39.00.01 Power Integrations
TPS2000CDGKR
Texas Instruments
$0.3913 Yes Yes Active 5 V YES 1.45 LOAD SWITCH NO 5.5 V 4.5 V 1 1 85 µA 5.5 V 4.5 V INDUSTRIAL S-PDSO-G8 e4 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
TMP708AIDBVT
Texas Instruments
$0.3948 No Obsolete 5 V YES ANALOG CIRCUIT 1 1 55 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 e4 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments