Parametric results for: A1204ELHLT-T under Other Signal Circuits

Filter Your Search

51 - 60 of 418,406 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCC-303A-RT
onsemi
$0.3950 Yes End Of Life 3.3 V YES ANALOG CIRCUIT 1 5.5 V 2.3 V OTHER R-PBGA-B12 85 °C -30 °C 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 350 µm BOTTOM 1.376 mm 680 µm 1.025 mm ONSEMI RDL-12 567MW compliant 8542.39.00.01 2017-10-10 onsemi
TLE4966LHALA1
Infineon Technologies AG
$0.4022 No Yes Active 12 V NO ANALOG CIRCUIT BIPOLAR 1 26 V 2.7 V R-PSIP-T4 Not Qualified e3 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 1.27 mm SINGLE 5.38 mm 4.69 mm 1 mm INFINEON TECHNOLOGIES AG SIP, compliant 8542.39.00.01 Infineon SSOP 4
BQ500100DCKT
Texas Instruments
$0.4067 Yes Yes Active 5 V YES ANALOG CIRCUIT 1 1 6 V 2.7 V INDUSTRIAL R-PDSO-G6 e4 2 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC TSSOP, compliant 8542.33.00.01 2016-01-16 Texas Instruments EAR99
TCA5405RUGR
Texas Instruments
$0.4181 Yes Yes Active 2.3 V YES ANALOG CIRCUIT 1 1 3.6 V 1.65 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC QFP-8 compliant 8542.39.00.01 Texas Instruments QFN 8 EAR99
CAP300DG-TL
Power Integrations
$0.4271 Yes Active YES ANALOG CIRCUIT 1 OTHER R-PDSO-G8 e3 105 °C -10 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm POWER INTEGRATIONS INC compliant 8542.39.00.01 2019-08-20 Power Integrations
NCT51SN095T1
onsemi
$0.4274 No Obsolete 5 V YES ANALOG CIRCUIT 1 5.5 V 2.7 V MILITARY R-PDSO-G5 Not Qualified e0 125 °C -55 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.4 mm 1.65 mm ONSEMI SOT-23, 5 PIN not_compliant 8542.39.00.01 SOT-23 5
NCT47SNT1
onsemi
$0.4274 No Obsolete YES ANALOG CIRCUIT 1 4.4 V 2.7 V AUTOMOTIVE R-PDSO-G3 Not Qualified e0 125 °C -40 °C 235 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN LEAD GULL WING 950 µm DUAL 2.86 mm 1.12 mm 1.3 mm ONSEMI SOT-23B, 3 PIN not_compliant 8542.39.00.01 SOT-23 3
TMP392A2DRLT
Texas Instruments
$0.4363 No Obsolete 3.3 V YES ANALOG CIRCUIT 1 1 µA 5.5 V 1.62 V MILITARY R-PDSO-F6 e4 1 130 °C -55 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC VSOF, compliant 8542.39.00.01 2019-11-24 Texas Instruments EAR99
APR34509MPTR-G1
Diodes Incorporated
$0.4439 Yes Not Recommended 5 V YES ANALOG CIRCUIT 1 13 V 3.3 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.35 mm 3.9 mm DIODES INC SOP-8 compliant 8542.39.00.01 Diodes Incorporated EAR99
BU6821G-TR
ROHM Semiconductor
$0.4454 Yes Active 5 V YES ANALOG CIRCUIT 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor