Filter Your Search
71 - 80 of 418,361 results
|
TMP303BDRLR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 5 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TPS22920LYZPT
Texas Instruments
|
$0.5015 | Yes | Yes | Active | 900 mV | YES | ANALOG CIRCUIT | NO | 3.6 V | 750 mV | 1 | 1 | 3.6 V | 750 mV | INDUSTRIAL | R-PBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.904 mm | 500 µm | 904 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TMP302BDRLT
Texas Instruments
|
$0.5027 | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
STEF12SAGR
STMicroelectronics
|
$0.5058 | Yes | Active | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-09-13 | ||||||||||||||||||||||||||||||||||||||||
|
TPS3422EGDRYR
Texas Instruments
|
$0.5098 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 12 µA | 6.5 V | 1.6 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | USON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
MAX31740ATA+T
Maxim Integrated Products
|
$0.5166 | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1.1 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, TDFN-8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
LNK6417D-TL
Power Integrations
|
$0.5199 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | POWER INTEGRATIONS INC | SO-8C , 8/7 PIN | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||||||||||||||||||||||||||||||||||||
|
RE46C108S8F
Microchip Technology Inc
|
$0.5211 | Yes | Yes | Active | 9 V | YES | ANALOG CIRCUIT | CMOS | 1 | 1 | 13.8 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
TPS22920YZPRB
Texas Instruments
|
$0.5238 | Yes | Yes | Active | 1.05 V | YES | ANALOG CIRCUIT | NO | 3.6 V | 750 mV | 1 | 1 | 3.6 V | 750 mV | INDUSTRIAL | R-XBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.904 mm | 500 µm | 904 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TPS22920LYZPR
Texas Instruments
|
$0.5238 | Yes | Yes | Active | 900 mV | YES | ANALOG CIRCUIT | NO | 3.6 V | 750 mV | 1 | 1 | 3.6 V | 750 mV | INDUSTRIAL | R-PBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.904 mm | 500 µm | 904 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |