Filter Your Search
61 - 70 of 413,630 results
|
UCC28722DBVT
Texas Instruments
|
$0.4602 | Yes | Yes | Active | 25 V | YES | ANALOG CIRCUIT | 1 | 1 | 35 V | 9 V | BUCK-BOOST | 80 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
NCS214RSQT2G
onsemi
|
$0.4660 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 26 V | 2.2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | 2018-05-14 | ||||||||||||
|
STEF12SAGR
STMicroelectronics
|
$0.4691 | Yes | Active | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | 2020-09-13 | |||||||||||||||||||||||||||||||||||||||
|
TPS2069CDGN
Texas Instruments
|
$0.4768 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 5.5 V | 4.5 V | 1 | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 8 | |||||||
|
NCP4307WASNT1G
onsemi
|
$0.4855 | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | TSOP-6 | 318G-02 | |||||||||||||||||||||||||||||||||||
|
TLE4913HTSA1
Infineon Technologies AG
|
$0.4881 | Yes | Yes | Active | 2.7 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.35 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | SOIC | 3 | ||||||||||||
|
ISO1212DBQR
Texas Instruments
|
$0.4904 | Yes | Yes | Active | 2.5 V | YES | ANALOG CIRCUIT | 2 | 1 | 60 V | 2.25 V | MILITARY | R-PDSO-G16 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-07-02 | |||||||||||
|
BGS14MA11E6327XTSA1
Infineon Technologies AG
|
$0.4929 | Yes | Not Recommended | ANALOG CIRCUIT | 1 | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||||||||
|
TMP303ADRLR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 5 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||||
|
TMP303CDRLR
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 5 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |