Parametric results for: ad600jr under Other Analog ICs

Filter Your Search

51 - 60 of 5,533 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MA-406H27.000MF07VE3
Epson Electronics America Inc
Check for Price Buy Obsolete SEIKO EPSON CORP , unknown 8542.39.00.01
S-8321BAMP-DUA-T2
Epson Electronics America Inc
Check for Price Buy Obsolete SEIKO EPSON CORP , unknown 8542.39.00.01
MGDB-20-J-E/M/S
GAIA Converter Inc
Check for Price Buy Active 12 V 1.6 A 40 V 16 V INDUSTRIAL Not Qualified 85 °C -40 °C 8 METAL MODULE,8LEAD,1.8 MICROELECTRONIC ASSEMBLY GAIA CONVERTER INC , MODULE,8LEAD,1.8 compliant
ESW12-120
Emerson Embedded Power
Check for Price Buy Obsolete ASTEC AMERICA INC , unknown 8542.39.00.01
MIC384-2YMTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 3 V YES ANALOG CIRCUIT 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE 1 5.5 V 2.7 V MILITARY R-PDSO-G8 Not Qualified e4 1 125 °C -55 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOP, compliant 8542.39.00.01 SOIC 8
JP12-125-18
Emerson Embedded Power
Check for Price Buy Obsolete ASTEC AMERICA INC , unknown 8542.39.00.01
A3251LUA-TL
Allegro MicroSystems LLC
Check for Price Buy No Obsolete 12 V YES ANALOG CIRCUIT 1 24 V 4.2 V AUTOMOTIVE R-PSSO-G3 Not Qualified e0 150 °C -40 °C 240 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm SINGLE 4.105 mm 1.57 mm 3.035 mm ALLEGRO MICROSYSTEMS LLC SMT-3 compliant MODULE 3
ADM1032AR-1REEL
Rochester Electronics LLC
Check for Price Buy No Active 3.3 V YES ANALOG CIRCUIT PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT 1 5.5 V 3 V OTHER R-PDSO-G8 e0 1 120 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 8
MAX5491NC01500
Rochester Electronics LLC
Check for Price Buy No No Active YES ANALOG CIRCUIT BICMOS 1 MILITARY R-PDSO-G3 e0 1 125 °C -55 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.921 mm 1.12 mm 1.3 mm ROCHESTER ELECTRONICS LLC TO-236AB, SOT-23, 3 PIN unknown SOT-23 3
ADUM2201BRWZ-RL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V YES ANALOG CIRCUIT CMOS IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY 1 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e3 1 105 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 16