Filter Your Search
11 - 20 of 5,532 results
|
MA-406H27.000MF15XF0
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ADUM1510BRWZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||
|
TCF6000DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | YES | ANALOG CIRCUIT | BIPOLAR | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP8,.25 | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||||||
|
AS273-D5-DL
Emerson Embedded Power
|
Check for Price | Yes | Transferred | YES | ANALOG CIRCUIT | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ASTEC AMERICA INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||
|
NCT51SN115T1
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.65 mm | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | SOT-23 | 5 | ||||||||
|
TLE4990-E6782
Rochester Electronics LLC
|
Check for Price | Active | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T4 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 5.34 mm | 3.79 mm | 1 mm | ROCHESTER ELECTRONICS INC | SIP, | unknown | SSOP | 4 | ||||||||||||||
|
MMA2200W
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | X AXIS SENSING | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PSSS-T6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SIP6,.12 | RECTANGULAR | SPECIAL SHAPE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | , SIP6,.12 | unknown | 8542.39.00.01 | MODULE | 6 | ||||||||||||
|
KTY84-150
NXP Semiconductors
|
Check for Price | Lifetime Buy | ANALOG CIRCUIT | Not Qualified | NXP SEMICONDUCTORS | , | unknown | AXIAL | 2 | SOD068-3D | |||||||||||||||||||||||||||||||||
|
MPE283R3S
Interpoint
|
Check for Price | Contact Manufacturer | CRANE ELECTRONICS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
MA-406H27.000MF05UW3
Epson Electronics America Inc
|
Check for Price | Obsolete | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 |