Parametric results for: SN74HC4066DT under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74hc4066dt Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
SN74HC4066DT
Texas Instruments
$0.5062 Yes Yes Lifetime Buy 4.5 V YES 30 MHz 85 Ω 36 ns 40 ns SPST CMOS NO 4 4 42 dB SEPARATE OUTPUT 40 µA 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.905 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC4066DTG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 85 Ω 36 ns 40 ns SPST CMOS NO 1 4 42 dB 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.905 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74HC4066DTE4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 V YES 85 Ω 36 ns 40 ns SPST CMOS NO 1 4 42 dB SEPARATE OUTPUT 6 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.905 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01