Filter Your Search
1 - 10 of 50,564 results
|
NCP334FCT2G
onsemi
|
$0.0232 | Yes | Obsolete | SPST | 1 | ONSEMI | WLCSP4, 0.96x0.96 | 4 | 567FG | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||||
|
74LVC1G3157GW,125
Nexperia
|
$0.0693 | Yes | Active | 3.3 V | YES | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SC-88, SOT-363, 6 PIN | EAR99 | |||||||||||||
|
M74VHC1GT66DTT1G
onsemi
|
$0.0722 | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | TSOP-5 | ||||||||||
|
74LVC1G66GW-Q100,1
Nexperia
|
$0.0744 | Yes | Active | 3.3 V | YES | 195 Ω | 15.5 ns | 13 ns | SPST | 1 | 1 | 37 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP-5 | ||||||||||||||
|
74HCT1G66GV,125
Nexperia
|
$0.0769 | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SOT-753, SC-74A, 5 PIN | 2017-02-01 | |||||||||||||
|
74LVC1G384GW,125
Nexperia
|
$0.0804 | Yes | Active | 3.3 V | YES | 8 ns | 9.5 ns | SPST | CMOS | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | 1.25 MM, PLASTIC, SOT-353, SC-88A, 5 PIN | EAR99 | ||||||||||||||
|
74LVC1G3157DCKRG4
Texas Instruments
|
$0.0828 | Yes | Lifetime Buy | 3.3 V | YES | 340 MHz | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP, TSSOP6,.08 | EAR99 | ||||||||
|
74AHC1G66GW,125
Nexperia
|
$0.0872 | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP-5 | EAR99 | ||||||||||||
|
74HCT4066D,118
Nexperia
|
$0.0879 | Yes | Active | 4.5 V | YES | 142 Ω | 5 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 4 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | SOP-14 | 1993-01-01 | |||||||||||
|
SN74LVC1G3157DCKR
Texas Instruments
|
$0.0986 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24.5 ns | 13.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 6 PIN | EAR99 |