Parametric results for: 74HC4066 under Multiplexers or Switches

Filter Your Search

1 - 10 of 337 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc4066 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MM74HC4066SJX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS NO 1 4 42 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.2 mm 2.1 mm 5.3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 14 compliant 8542.39.00.01
74HC4066PW-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS NO 1 4 50 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
74HC4066DB
NXP Semiconductors
Check for Price Yes Yes Transferred 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS NO 1 4 50 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm NXP SEMICONDUCTORS SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01
MC74HC4066DR2
Freescale Semiconductor
Check for Price No Obsolete YES 215 Ω 2/12 V SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP14,.25 unknown
74HC4066PW
Philips Semiconductors
Check for Price Yes Transferred YES 142 Ω SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
CD74HC4066H
Harris Semiconductor
Check for Price Obsolete 2 V YES 95 Ω 1 Ω 100 ns 150 ns SPST CMOS NO 1 4 72 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL X-XUUC-N14 Not Qualified 85 °C -40 °C 14 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP NO LEAD UPPER HARRIS SEMICONDUCTOR DIE, DIE OR CHIP unknown 8542.39.00.01
933714420653
NXP Semiconductors
Check for Price Yes Yes Transferred 4.5 V YES 95 Ω 5 Ω 20 ns 30 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
CD74HC4066E
RCA
Check for Price No Transferred NO 118 Ω 20 ns SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP-14 unknown 8542.39.00.01
MM74HC4066SJX
National Semiconductor Corporation
Check for Price Transferred 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS 1 4 42 dB 80 µA INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL NATIONAL SEMICONDUCTOR CORP unknown
MC74HC4066ADT
Rochester Electronics LLC
Check for Price No Active 3 V YES 200 Ω 30 Ω 60 ns 80 ns SPST CMOS 1 4 40 dB 12 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown