Parametric results for: ADG1406BRUZ under Multiplexers or Switches

Filter Your Search

41 - 50 of 51,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC4066D,653
Nexperia
$0.1439 Yes Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 1993-01-01 Nexperia
74HC4066D,652
Nexperia
$0.1446 Yes Obsolete 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 1993-01-01 Nexperia EAR99
PI5A3157CEX
Diodes Incorporated
$0.1454 Yes Active 2.3 V YES 24 Ω 300 mΩ 13 ns 7 ns SINGLE-ENDED MULTIPLEXER CMOS NC 1 1 57 dB 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm DIODES INC SC-70, 6 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99
SN74LVC1G66DSFR
Texas Instruments
$0.1459 Yes Yes Active 1.8 V YES 300 MHz 120 Ω 12 Ω 12 ns 10 ns 100 mA SPDT NC 1 1 58 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC SON-6 compliant 8542.39.00.01 Texas Instruments EAR99
NC7SB3157P6X
onsemi
$0.1460 Yes Active 2.3 V YES 30 Ω 500 mΩ 13 ns 7 ns SPDT CMOS 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH 1 1 57 dB COMMON OUTPUT 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
SN74LVC1G66DBVR
Texas Instruments
$0.1464 Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
SN74AUC1G66DCKR
Texas Instruments
$0.1483 Yes Yes Active 1.65 V YES 500 MHz 20 Ω 1.1 ns 2.9 ns SPST CMOS 1 1 55 dB 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant 8542.39.00.01 1997-09-16 Texas Instruments EAR99
SN74AUC1G66DBVR
Texas Instruments
$0.1483 Yes Yes Active 1.65 V YES 500 MHz 20 Ω 1.1 ns 2.9 ns SPST CMOS 1 1 55 dB 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 1997-09-16 Texas Instruments EAR99
TMUX1308DYYR
Texas Instruments
$0.1493 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 4 Ω 75 ns 105 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS NC 1 1 100 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.2 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 2020-03-05 Texas Instruments EAR99
SN74LV4053ADR
Texas Instruments
$0.1493 Yes Yes Active 2.3 V YES 50 MHz 180 Ω 2 Ω 28 ns 28 ns 50 mA SINGLE-ENDED MULTIPLEXER CMOS 5.5 V 3 3 45 dB SEPARATE OUTPUT 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99