Parametric results for: SN74LV4066ADR under Multiplexers or Switches

Filter Your Search

31 - 40 of 51,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G384GV,125
Nexperia
$0.1326 Yes Active 2.7 V YES 38 Ω 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
TC7S66F(TE85L,F)
Toshiba America Electronic Components
$0.1354 Yes Active 4.5 V YES 340 Ω 190 ns 220 ns SPST CMOS NO 1 1 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.56 mm 1.6 mm TOSHIBA CORP TSOP, TSOP5/6,.11,37 unknown 8542.39.00.01
SN74LVC1G66DBVRE4
Texas Instruments
$0.1361 Yes Yes Lifetime Buy 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5,.11,37 5 compliant 8542.39.00.01 Texas Instruments
SN74LVC1G66DBVRG4
Texas Instruments
$0.1361 Yes Yes Lifetime Buy 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5,.11,37 5 compliant 8542.39.00.01 Texas Instruments EAR99
74HC1G66GV,125
Nexperia
$0.1370 Yes Active 5 V YES 142 Ω 30 ns 45 ns SPST CMOS 1 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia 2017-02-01
NLVVHC1G66DTT1G
onsemi
$0.1372 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 483 compliant 8542.39.00.01 onsemi
74AHCT1G66GW,125
Nexperia
$0.1372 Yes Active 5 V YES 30 Ω 17 ns 17 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia
74HC4316PW,118
Nexperia
$0.1380 Yes Active 6 V YES 240 Ω 9 Ω 35 ns 37 ns SPST CMOS -5 V -1 V 1 4 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP 16 SOT403-1 compliant 8542.39.00.01 Nexperia EAR99 1993-09-01
74AHC1G66GV,125
Nexperia
$0.1386 Active 5 V YES 50 Ω 25 ns 15 ns SPST CMOS 1 1 50 dB 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP TSSOP, 5 SOT753 compliant 8542.39.00.01 Nexperia
AP2553W6-7
Diodes Incorporated
$0.1396 Yes Yes Not Recommended 5 V YES LOAD SWITCH YES 1 1 5.5 V 2.7 V R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant 8542.39.00.01 Diodes Incorporated EAR99