Parametric results for: ADG4613BCPZ-REEL7 under Multiplexers or Switches

Filter Your Search

31 - 40 of 51,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G3157DBVR
Texas Instruments
$0.1193 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G3157DTBR
Texas Instruments
$0.1266 Yes Yes Active YES 340 MHz 50 Ω SPDT 1 1 35 µA 5.5 V AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm BOTTOM 1 mm 350 µm 800 µm TEXAS INSTRUMENTS INC X2SON-6 compliant EAR99 8542.39.00.01 Texas Instruments 2017-06-20
AP2553W6-7
Diodes Incorporated
$0.1278 Yes Yes Not Recommended 5 V YES LOAD SWITCH YES 1 1 5.5 V 2.7 V R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC4066D,653
Nexperia
$0.1294 Yes Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NEXPERIA SOIC SOP-14 14 compliant 8542.39.00.01 Nexperia 1993-01-01 SOT108-1
74LVC1G384GV,125
Nexperia
$0.1297 Yes Active 3.3 V YES 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
74AHC1G66GV,125
Nexperia
$0.1308 Active 5 V YES 50 Ω 25 ns 15 ns SPST CMOS 1 1 50 dB 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP TSSOP, 5 compliant 8542.39.00.01 Nexperia SOT753
TC7S66F(TE85L,F)
Toshiba America Electronic Components
$0.1319 Yes Active 4.5 V YES 340 Ω 190 ns 220 ns SPST CMOS NO 1 1 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE GULL WING 950 µm DUAL 2.9 mm 1.56 mm 1.6 mm TOSHIBA CORP TSOP, TSOP5/6,.11,37 unknown 8542.39.00.01
NLVVHC1G66DTT1G
onsemi
$0.1333 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 compliant 8542.39.00.01 onsemi 483
74HC4316PW,118
Nexperia
$0.1344 Yes Active 6 V YES 240 Ω 9 Ω 35 ns 37 ns SPST CMOS -5 V -1 V 1 4 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP 16 compliant EAR99 8542.39.00.01 Nexperia 1993-09-01 SOT403-1
SN74LV4066APWR
Texas Instruments
$0.1356 Yes Yes Active 2.3 V YES 50 MHz 180 Ω 6 Ω 25 ns 25 ns SPST CMOS 5.5 V 2 V NO 4 4 40 dB SEPARATE OUTPUT 35 µA 5.5 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments