Parametric results for: MM74HC4066N under Multiplexers or Switches

Filter Your Search

21 - 30 of 51,627 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74VHC1G66DFT1G
onsemi
$0.1132 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-70, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74LVC1G3157FZ4-7
Diodes Incorporated
$0.1150 Yes Yes Active YES SPDT 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.4 mm 400 µm 1 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated EAR99
74HC4066D,652
NXP Semiconductors
$0.1170 Yes Transferred 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS NO 1 4 50 dB SEPARATE OUTPUT 10 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14 14 SOT108-1 compliant 8542.39.00.01
SN74LVC1G3157DBVR
Texas Instruments
$0.1201 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LVC1G3157DRYR
Texas Instruments
$0.1204 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC SON GREEN, PLASTIC, MO-287UFAD, SON-6 6 compliant 8542.39.00.01 Texas Instruments EAR99
74HC1G66GW,125
Nexperia
$0.1219 Yes Active 5 V YES 142 Ω 30 ns 45 ns SPST CMOS 1 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1998-08-03
NS5B1G385DTT1G
onsemi
$0.1229 Yes Obsolete 4.5 V YES 15 Ω 6 ns 2 ns SPST NO 1 1 5.5 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant 8542.39.00.01 onsemi
74HCT1G66GW,125
Nexperia
$0.1276 Yes Active 5 V YES 142 Ω 36 ns 53 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1998-08-03
74AHCT1G66GV,125
NXP Semiconductors
$0.1278 Yes Transferred 5 V YES 30 Ω 17 ns 17 ns SPST CMOS NO 1 1 50 dB 5.5 V 4.5 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NXP SEMICONDUCTORS TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01
74AHC1G66GW,125
NXP Semiconductors
$0.1278 Yes Transferred 5 V YES 50 Ω 25 ns 15 ns SPST CMOS NO 1 1 50 dB 5.5 V 2 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NXP SEMICONDUCTORS TSSOP 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01