Parametric results for: CBW28-15A(CROSS:+W28-XQ1A... under Multiplexers or Switches

Filter Your Search

21 - 30 of 51,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G66DRYR
Texas Instruments
$0.1116 Yes Yes Active 1.8 V YES 300 MHz 120 Ω 12 Ω 12 ns 10 ns 100 mA SPDT NC 1 1 58 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G3157DRYR
Texas Instruments
$0.1129 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MO-287UFAD, SON-6 compliant EAR99 8542.39.00.01 Texas Instruments SON 6
NC7SZ66M5X
onsemi
$0.1131 Yes End Of Life 1.8 V YES 60 Ω 125 Ω 14.2 ns 18.2 ns SPST CMOS NO 1 1 50 dB 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI SOT-23, 5 PIN compliant 8542.39.00.01 onsemi 527AH
SN74LVC1G66DCKR
Texas Instruments
$0.1161 Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOIC 5
74HCT1G66GW,125
Nexperia
$0.1164 Yes Active 5 V YES 142 Ω 36 ns 53 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 compliant 8542.39.00.01 Nexperia TSSOP 5 SOT353-1 1998-08-03
74HC4016PW,112
Nexperia
$0.1180 Yes Obsolete 9 V YES 170 Ω 9 Ω 28 ns 22 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA PLASTIC, TSSOP-14 compliant 8542.39.00.01 Nexperia TSSOP 14 SOT402-1 1995-11-01
SN74LVC1G3157DBVR
Texas Instruments
$0.1214 Yes Yes Active 2.3 V YES 340 MHz 30 Ω 100 mΩ 14 ns 7.5 ns SPDT CMOS NC 1 1 57 dB COMMON OUTPUT 35 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
FSA2258L10X
onsemi
$0.1259 Yes End Of Life 3.3 V YES 1.2 Ω 500 mΩ 70 ns 45 ns SPST 1 2 80 dB SEPARATE OUTPUT 4.3 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-XBCC-B10 Not Qualified e4 1 85 °C -40 °C 260 30 10 UNSPECIFIED VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 2.1 mm 550 µm 1.6 mm ONSEMI MICROPAK-10 compliant 8542.39.00.01 onsemi 523AZ
SN74LVC1G3157DTBR
Texas Instruments
$0.1266 Yes Yes Active YES 340 MHz 50 Ω SPDT 1 1 35 µA 5.5 V AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm BOTTOM 1 mm 350 µm 800 µm TEXAS INSTRUMENTS INC X2SON-6 compliant EAR99 8542.39.00.01 Texas Instruments 2017-06-20
TC4W53FU,LF
Toshiba America Electronic Components
$0.1326 Yes Active SINGLE-ENDED MULTIPLEXER NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP unknown 8542.39.00.01 Toshiba