Filter Your Search
11 - 20 of 51,623 results
|
74LVC1G3157DCKRG4
Texas Instruments
|
$0.0828 | Yes | Yes | Lifetime Buy | 3.3 V | YES | 340 MHz | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LVC1G3157DCKR
Texas Instruments
|
$0.0947 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24.5 ns | 13.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74AHC1G66GW,125
Nexperia
|
$0.0961 | Yes | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT353-1 | ||||||||||||
|
74LVC1G3157FZ4-7
Diodes Incorporated
|
$0.0966 | Yes | Yes | Active | 3.3 V | YES | SPDT | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.4 mm | 400 µm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||
|
AP2821KTR-G1
Diodes Incorporated
|
$0.0997 | Yes | Obsolete | SPST | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AP2822EKATR-G1
Diodes Incorporated
|
$0.1000 | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
FSA2258L10X
onsemi
|
$0.1029 | Yes | End Of Life | 3.3 V | YES | 1.2 Ω | 500 mΩ | 70 ns | 45 ns | SPST | 1 | 2 | 80 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-10 | compliant | 8542.39.00.01 | onsemi | 523AZ | ||||||||||||
|
NX3L1T3157GMZ
NXP Semiconductors
|
$0.1035 | Yes | Active | SPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | NXP | 2019-12-03 | |||||||||||||||||||||||||||||||||||||||||||
|
74LVC1G3157DW-7
Diodes Incorporated
|
$0.1038 | Yes | Yes | Active | 3.3 V | YES | SPDT | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
74LVC1G3157GW-Q10H
Nexperia
|
$0.1039 | Yes | Active | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | SOP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT363 |