Parametric results for: isl54212irtz under Multiplexers or Switches

Filter Your Search

1 - 10 of 51,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP334FCT2G
onsemi
$0.0202 Yes Obsolete SPST 1 12809496 ONSEMI WLCSP4, 0.96x0.96 4 567FG compliant 8542.39.00.01 onsemi 2024-07-22 09:18:23 1.294 12.04 15.579759999999998 RoHS 2 (2015/863/EU) 2020-06-25 100 NO e DRC Conflict Free CMRT V6.01 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
74LVC1G3157GV,125
Nexperia
$0.0605 Yes Active 3.3 V YES 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP 6 SOT457 compliant 8542.39.00.01 Nexperia 2023-03-07 16:10:32 10.67994 12.04 128.5864776 RoHS 2 (2015/863/EU) 2024-01-23 94 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more PLASTIC, SC-74, SOT-457, 6 PIN 74LVC1G3157 - 2-channel analog multiplexer/demultiplexer@en-us Automotive: -40C to +125C 1333-86-4, 7439-92-1 [object Object],[object Object]
M74VHC1GT66DTT1G
onsemi
$0.0616 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS NO 1 1 80 dB 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm 1035831 ONSEMI TSOP-5 5 483 compliant 8542.39.00.01 onsemi 2023-03-07 16:10:32 14.08 12.04 169.5232 RoHS 2 (2015/863/EU) 2023-06-14 95 YES e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more TSOP-5 Military: -55C to +125C 1333-86-4 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object]
74LVC1G384GW,125
Nexperia
$0.0678 Yes Active 3.3 V YES 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 5 SOT353-1 compliant 8542.39.00.01 Nexperia 2023-03-07 16:10:32 5.50968 12.04 66.3365472 RoHS 2 (2015/863/EU) 2024-01-23 99 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more 1.25 MM, PLASTIC, SOT-353, SC-88A, 5 PIN Analog Switch ICs 3.3V SINGLE ANALOG Automotive: -40C to +125C 7439-92-1, 1333-86-4 [object Object],[object Object] EAR99
74LVC1G3157GW,125
Nexperia
$0.0679 Yes Active 3.3 V YES 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 6 SOT363-2 compliant 8542.39.00.01 Nexperia 2023-03-07 16:10:32 5.60741 12.04 67.51321639999999 RoHS 2 (2015/863/EU) 2024-06-27 99 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more PLASTIC, SC-88, SOT-363, 6 PIN Nexperia 74LVC1G3157GW,125, Multiplexer Single 2:1, 3.3 V, 6-Pin TSSOP Automotive: -40C to +125C 7439-92-1, 1333-86-4 [object Object],[object Object],[object Object],[object Object],[object Object] EAR99
SN74LVC1G66DCKR
Texas Instruments
$0.0746 Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm 891789 TEXAS INSTRUMENTS INC SOIC 5 compliant 8542.39.00.01 Texas Instruments 2023-03-07 16:10:32 7.214292 12.04 86.86007568 RoHS 2 (2015/863/EU) 2024-06-27 99 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more GREEN, PLASTIC, SC-70, 5 PIN SINGLE BILATERAL ANALOG SWITCH Industrial: -40C to +85C 7439-92-1, 7440-02-0, 1333-86-4 EAR99
FSA5157P6X
onsemi
$0.0748 Yes Active 2.3 V YES 800 mΩ 120 mΩ 65 ns 40 ns SPDT CMOS 1 1 75 dB SEPARATE OUTPUT 4.3 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419AD compliant 8542.39.00.01 onsemi 2024-09-19 14:45:22 5.959 12.04 71.74636 RoHS 2 (2015/863/EU) 2024-01-23 100 YES e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SC-70, 6 PIN FSA5157P6X, Analogue SPDT Switch Single SPDT, 3 V, 6-Pin, SC-70, 1 Industrial: -40C to +85C 1333-86-4 [object Object],[object Object],[object Object],[object Object],[object Object]
74LVC1G66GW-Q100,1
Nexperia
$0.0750 Yes Active 3.3 V YES 195 Ω 15.5 ns 13 ns SPST 1 1 37 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2.05 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 5 SOT353-1 compliant 8542.39.00.01 Nexperia 2023-03-07 16:10:32 5.5118 12.04 66.362072 RoHS 2 (2015/863/EU) 2024-06-27 98 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more TSSOP-5 74LVC1G66-Q100 - Bilateral switch@en-us Automotive: -40C to +125C 1333-86-4, 7439-92-1 [object Object],[object Object] AEC-Q100
74HCT1G66GV,125
Nexperia
$0.0750 Yes Active 5 V YES 142 Ω 36 ns 53 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP 5 SOT753 compliant 8542.39.00.01 Nexperia 2023-03-07 16:10:32 10.52445 12.04 126.714378 RoHS 2 (2015/863/EU) 2024-01-23 95 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more PLASTIC, SOT-753, SC-74A, 5 PIN 74HC(T)1G66 - Single-pole single-throw analog switch@en-us Automotive: -40C to +125C 7439-92-1, 1333-86-4 [object Object],[object Object] 2017-02-01
SI1865DDL-T1-GE3
Vishay Intertechnologies
$0.0762 Yes Active 2.5 V YES POWER SUPPLY SUPPORT CIRCUIT NO 1 1 12 V 1.8 V R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm VISHAY INTERTECHNOLOGY INC compliant 8542.39.00.01 Vishay 2023-03-07 16:10:32 8.4 12.04 101.136 RoHS 2 (2015/863/EU) 2023-06-14 100 NO e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SC-70 6-PIN VISHAY - SI1865DDL-T1-GE3 - LOAD SWITCH, HIGH SIDE, 12V, SC-70-6 [object Object] EAR99